![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/100/957/620/516_16-SOIC_tmb.jpg)
TLP5771
Isolators | Isolators - Gate Drivers
Mfr Part # | Description | Stock | Package | Status | View Details |
---|---|---|---|---|---|
TLP5771(TP,E OPTOISO 5KV 1CH GATE DVR 6SO | OPTOISO 5KV 1CH GATE DVR 6SO | 1,362 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
TLP5771(E OPTOISO 5KV 1CH GATE DVR 6SO | OPTOISO 5KV 1CH GATE DVR 6SO | 115 | Tube | - | |
TLP5771(D4,E OPTOISO 5KV 1CH GATE DVR 6SO | OPTOISO 5KV 1CH GATE DVR 6SO | 125 | Tube | - | |
TLP5771H(D4-TP,E OPTOISO 5KV 1CH GATE DVR 6SO | OPTOISO 5KV 1CH GATE DVR 6SO | 1,471 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
TLP5771H(TP,E OPTOISO 5KV 1CH GATE DVR 6SO | OPTOISO 5KV 1CH GATE DVR 6SO | 640 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
TLP5771H(D4,E OPTOISO 5KV 1CH GATE DVR 6SO | OPTOISO 5KV 1CH GATE DVR 6SO | 125 | Tube | - | |
TLP5771H(E OPTOISO 5KV 1CH GATE DVR 6SO | OPTOISO 5KV 1CH GATE DVR 6SO | 125 | Tube | - | |
TLP5771H(D4TP4,E OPTOISO 5KV 1CH GATE DVR 6SO | OPTOISO 5KV 1CH GATE DVR 6SO | 1,500 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
TLP5771H(TP4,E OPTOISO 5KV 1CH GATE DVR 6SO | OPTOISO 5KV 1CH GATE DVR 6SO | 1,500 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
TLP5771H(D4LF4,E OPTOISO 5KV 1CH GATE DVR 6SO | OPTOISO 5KV 1CH GATE DVR 6SO | 125 | Tube | - | |
TLP5771H(LF4,E OPTOISO 5KV 1CH GATE DVR 6SO | OPTOISO 5KV 1CH GATE DVR 6SO | 102 | Tube | - | |
TLP5771(D4-TP,E OPTOISO 5KV 1CH GATE DVR 6SO | OPTOISO 5KV 1CH GATE DVR 6SO | 0 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - |