![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/371/722/MFG_MEZD7120xA-x_back_tmb.jpg)
XCL207
Power Supplies - Board Mount | DC DC Converters
Mfr Part # | Description | Stock | Package | Status | View Details |
---|---|---|---|---|---|
XCL207A123CR-G DC DC CONVERTER 1.2V | DC DC CONVERTER 1.2V | 2,015 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
XCL207A103CR-G DC DC CONVERTER 1V 0.6A | DC DC CONVERTER 1V 0.6A | 3,000 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
XCL207F083CR-G 600MA INDUCTOR BUILT-IN PWM STEP | 600MA INDUCTOR BUILT-IN PWM STEP | 100 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
XCL207C103CR-G DC DC CONVERTER 1V 0.6A | DC DC CONVERTER 1V 0.6A | 0 | Tape & Reel (TR) | - | |
XCL207A1D3CR-G 600MA INDUCTOR BUILT-IN PWM STEP | 600MA INDUCTOR BUILT-IN PWM STEP | 0 | Tape & Reel (TR) | - | |
XCL207A283CR-G 600MA INDUCTOR BUILT-IN PWM STEP | 600MA INDUCTOR BUILT-IN PWM STEP | 0 | Tape & Reel (TR) | - | |
XCL207B153CR-G 600MA INDUCTOR BUILT-IN PWM STEP | 600MA INDUCTOR BUILT-IN PWM STEP | 0 | Tape & Reel (TR) | - | |
XCL207B293CR-G 600MA INDUCTOR BUILT-IN PWM STEP | 600MA INDUCTOR BUILT-IN PWM STEP | 0 | Tape & Reel (TR) | - | |
XCL207C3H3CR-G 600MA INDUCTOR BUILT-IN PWM STEP | 600MA INDUCTOR BUILT-IN PWM STEP | 0 | Tape & Reel (TR) | - | |
XCL207A153CR-G DC DC CONVERTER 1.5V | DC DC CONVERTER 1.5V | 0 | Tape & Reel (TR) | - | |
XCL207A183CR-G DC DC CONVERTER 1.8V | DC DC CONVERTER 1.8V | 0 | Tape & Reel (TR) | - | |
XCL207A193CR-G DC DC CONVERTER 1.9V | DC DC CONVERTER 1.9V | 0 | Tape & Reel (TR) | - | |
XCL207A303CR-G DC DC CONVERTER 3V 0.6A | DC DC CONVERTER 3V 0.6A | 0 | Tape & Reel (TR) | - | |
XCL207A313CR-G DC DC CONVERTER 3.1V | DC DC CONVERTER 3.1V | 0 | Tape & Reel (TR) | - | |
XCL207A323CR-G DC DC CONVERTER 3.2V | DC DC CONVERTER 3.2V | 0 | Tape & Reel (TR) | - |