![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/371/722/MFG_MEZD7120xA-x_back_tmb.jpg)
XCL101
Power Supplies - Board Mount | DC DC Converters
Mfr Part # | Description | Stock | Package | Status | View Details |
---|---|---|---|---|---|
XCL101A501ER-G DC DC CONVERTER 5V | DC DC CONVERTER 5V | 7,143 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
XCL101A301ER-G DC DC CONVERTER 3V | DC DC CONVERTER 3V | 9,306 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
XCL101A331ER-G DC DC CONVERTER 3.3V | DC DC CONVERTER 3.3V | 2,460 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
XCL101C331ER-G DC DC CONVERTER 3.3V | DC DC CONVERTER 3.3V | 2,996 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
XCL101C301ER-G DC DC CONVERTER 3V | DC DC CONVERTER 3V | 223 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
XCL101A181ER-G DC DC CONVERTER 1.8V 0.3W | DC DC CONVERTER 1.8V 0.3W | 100 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
XCL101A321ER-G DC DC CONVERTER 3.2V 0.3W | DC DC CONVERTER 3.2V 0.3W | 100 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
XCL101A451ER-G DC DC CONVERTER 4.5V 0.3W | DC DC CONVERTER 4.5V 0.3W | 100 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
XCL101A191ER-G 100MA INDUCTOR BUILT-IN STEP-UP | 100MA INDUCTOR BUILT-IN STEP-UP | 100 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
XCL101A211ER-G 100MA INDUCTOR BUILT-IN STEP-UP | 100MA INDUCTOR BUILT-IN STEP-UP | 100 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
XCL101A251ER-G 100MA INDUCTOR BUILT-IN STEP-UP | 100MA INDUCTOR BUILT-IN STEP-UP | 100 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
XCL101A351ER-G 100MA INDUCTOR BUILT-IN STEP-UP | 100MA INDUCTOR BUILT-IN STEP-UP | 100 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
XCL101A481ER-G 100MA INDUCTOR BUILT-IN STEP-UP | 100MA INDUCTOR BUILT-IN STEP-UP | 100 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
XCL101C431ER-G 100MA INDUCTOR BUILT-IN STEP-UP | 100MA INDUCTOR BUILT-IN STEP-UP | 100 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
XCL101C321ER-G 100MA INDUCTOR BUILT-IN STEP-UP | 100MA INDUCTOR BUILT-IN STEP-UP | 0 | Tape & Reel (TR) | - |