![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/030/156/264~11-10C4~~8_tmb.jpg)
LMP2231
Integrated Circuits (ICs) | Instrumentation, Op Amps, Buffer Amps
Mfr Part # | Description | Stock | Package | Status | View Details |
---|---|---|---|---|---|
LMP2231AMF/NOPB IC OPAMP GP 1 CIRCUIT SOT23-5 | IC OPAMP GP 1 CIRCUIT SOT23-5 | 3,900 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
LMP2231AMFE/NOPB IC OPAMP GP 1 CIRCUIT SOT23-5 | IC OPAMP GP 1 CIRCUIT SOT23-5 | 794 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
LMP2231BMF/NOPB IC OPAMP GP 1 CIRCUIT SOT23-5 | IC OPAMP GP 1 CIRCUIT SOT23-5 | 2,219 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
LMP2231BMFE/NOPB IC OPAMP GP 1 CIRCUIT SOT23-5 | IC OPAMP GP 1 CIRCUIT SOT23-5 | 6,507 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
LMP2231BMAE/NOPB IC OPAMP GP 1 CIRCUIT 8SOIC | IC OPAMP GP 1 CIRCUIT 8SOIC | 220 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
LMP2231AMAX/NOPB IC OPAMP GP 1 CIRCUIT 8SOIC | IC OPAMP GP 1 CIRCUIT 8SOIC | 0 | Tape & Reel (TR) Bulk | - | |
LMP2231AMAE/NOPB IC OPAMP GP 1 CIRCUIT 8SOIC | IC OPAMP GP 1 CIRCUIT 8SOIC | 48 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
LMP2231BMFX/NOPB IC OPAMP GP 1 CIRCUIT SOT23-5 | IC OPAMP GP 1 CIRCUIT SOT23-5 | 0 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® Bulk | - | |
LMP2231BMAX/NOPB IC OPAMP GP 1 CIRCUIT 8SOIC | IC OPAMP GP 1 CIRCUIT 8SOIC | 0 | Tape & Reel (TR) | - | |
LMP2231AMFX/NOPB IC OPAMP GP 1 CIRCUIT SOT23-5 | IC OPAMP GP 1 CIRCUIT SOT23-5 | 0 | Tape & Reel (TR) | - | |
LMP2231BMA/NOPB IC OPAMP GP 1 CIRCUIT 8SOIC | IC OPAMP GP 1 CIRCUIT 8SOIC | 0 | Tube | - | |
LMP2231AMA/NOPB IC OPAMP GP 1 CIRCUIT 8SOIC | IC OPAMP GP 1 CIRCUIT 8SOIC | 0 | Tube | - |