![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/010/162/233/2966171_tmb.jpg)
T9GV5
Relays | Power Relays, Over 2 Amps
Mfr Part # | Description | Stock | Package | Status | View Details |
---|---|---|---|---|---|
T9GV5L14-5 RELAY GEN PURPOSE SPDT 20A 5V | RELAY GEN PURPOSE SPDT 20A 5V | 5,740 | Bulk | - | |
T9GV5L14-24 RELAY GEN PURPOSE SPDT 20A 24V | RELAY GEN PURPOSE SPDT 20A 24V | 962 | Bulk | - | |
T9GV5L24-24 RELAY GEN PURPOSE SPDT 20A 24V | RELAY GEN PURPOSE SPDT 20A 24V | 1,333 | Bulk | - | |
T9GV5L14-15 RELAY GEN PURPOSE SPDT 20A 15V | RELAY GEN PURPOSE SPDT 20A 15V | 5,724 | Bulk | - | |
T9GV5L24-15 RELAY GEN PURPOSE SPDT 20A 15V | RELAY GEN PURPOSE SPDT 20A 15V | 325 | Bulk | - | |
T9GV5L24-5 RELAY GEN PURPOSE SPDT 20A 5V | RELAY GEN PURPOSE SPDT 20A 5V | 258 | Bulk | - | |
T9GV5L24-22 RELAY GEN PURPOSE SPDT 20A 22V | RELAY GEN PURPOSE SPDT 20A 22V | 121 | Bulk | - | |
T9GV5L24-9 RELAY GEN PURPOSE SPDT 20A 9V | RELAY GEN PURPOSE SPDT 20A 9V | 372 | Bulk | - | |
T9GV5L24-12 RELAY GEN PURPOSE SPDT 20A 12V | RELAY GEN PURPOSE SPDT 20A 12V | 805 | Bulk | - | |
T9GV5L14-48 RELAY GEN PURPOSE SPDT 20A 48V | RELAY GEN PURPOSE SPDT 20A 48V | 320 | Bulk | - | |
T9GV5L14-110 RELAY GEN PURPOSE SPDT 20A 110V | RELAY GEN PURPOSE SPDT 20A 110V | 118 | Tube | - | |
T9GV5L24-110 RELAY GEN PURPOSE SPDT 20A 110V | RELAY GEN PURPOSE SPDT 20A 110V | 104 | Bulk | - | |
T9GV5L14-9 RELAY GEN PURPOSE SPDT 20A 9V | RELAY GEN PURPOSE SPDT 20A 9V | 120 | Bulk | - | |
T9GV5L14-18 RELAY GEN PURPOSE SPDT 20A 18V | RELAY GEN PURPOSE SPDT 20A 18V | 50 | Bulk | - | |
T9GV5L24-18 RELAY GEN PURPOSE SPDT 20A 18V | RELAY GEN PURPOSE SPDT 20A 18V | 89 | Bulk | - |