![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/010/162/233/2966171_tmb.jpg)
T9GS5
Relays | Power Relays, Over 2 Amps
Mfr Part # | Description | Stock | Package | Status | View Details |
---|---|---|---|---|---|
T9GS5L14-24 RELAY GEN PURPOSE SPDT 20A 24V | RELAY GEN PURPOSE SPDT 20A 24V | 1,478 | Bulk | - | |
T9GS5L14-12 RELAY GEN PURPOSE SPDT 20A 12V | RELAY GEN PURPOSE SPDT 20A 12V | 7,930 | Bulk | - | |
T9GS5L14-9 RELAY GEN PURPOSE SPDT 20A 9V | RELAY GEN PURPOSE SPDT 20A 9V | 5,652 | Bulk | - | |
T9GS5L14-5 RELAY GEN PURPOSE SPDT 20A 5V | RELAY GEN PURPOSE SPDT 20A 5V | 3,757 | Bulk | - | |
T9GS5L24-5 RELAY GEN PURPOSE SPDT 20A 5V | RELAY GEN PURPOSE SPDT 20A 5V | 313 | Bulk | - | |
T9GS5L24-9 RELAY GEN PURPOSE SPDT 20A 9V | RELAY GEN PURPOSE SPDT 20A 9V | 4,697 | Bulk | - | |
T9GS5L14-48 RELAY GEN PURPOSE SPDT 20A 48V | RELAY GEN PURPOSE SPDT 20A 48V | 16 | Bulk | - | |
T9GS5L14-22 RELAY GEN PURPOSE SPDT 20A 22V | RELAY GEN PURPOSE SPDT 20A 22V | 1,361 | Bulk | - | |
T9GS5L14-18 RELAY GEN PURPOSE SPDT 20A 18V | RELAY GEN PURPOSE SPDT 20A 18V | 474 | Bulk | - | |
T9GS5L24-15 RELAY GEN PURPOSE SPDT 20A 15V | RELAY GEN PURPOSE SPDT 20A 15V | 396 | Bulk | - | |
T9GS5L24-18 RELAY GEN PURPOSE SPDT 20A 18V | RELAY GEN PURPOSE SPDT 20A 18V | 392 | Bulk | - | |
T9GS5L24-12 RELAY GEN PURPOSE SPDT 20A 12V | RELAY GEN PURPOSE SPDT 20A 12V | 818 | Bulk | - | |
T9GS5L14-15 RELAY GEN PURPOSE SPDT 20A 15V | RELAY GEN PURPOSE SPDT 20A 15V | 442 | Bulk | - | |
T9GS5L14-110 RELAY GEN PURPOSE SPDT 20A 110V | RELAY GEN PURPOSE SPDT 20A 110V | 125 | Bulk | - | |
T9GS5L24-110 RELAY GEN PURPOSE SPDT 20A 110V | RELAY GEN PURPOSE SPDT 20A 110V | 105 | Tube | - |