![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/010/162/233/2966171_tmb.jpg)
1393222
Relays | Power Relays, Over 2 Amps
Mfr Part # | Description | Stock | Package | Status | View Details |
---|---|---|---|---|---|
V23061B1002A301 RELAY GEN PURPOSE SPDT 8A 5V | RELAY GEN PURPOSE SPDT 8A 5V | 1,689 | Tube | - | |
V23061A1007A302 RELAY GEN PURPOSE SPST 8A 24V | RELAY GEN PURPOSE SPST 8A 24V | 717 | Tube | - | |
V23061B1005A301 RELAY GEN PURPOSE SPDT 8A 12V | RELAY GEN PURPOSE SPDT 8A 12V | 5,826 | Tube | - | |
V23061A1005A302 RELAY GEN PURPOSE SPST 8A 12V | RELAY GEN PURPOSE SPST 8A 12V | 3,642 | Tube | - | |
V23061B1002A501 RELAY GEN PURPOSE SPDT 8A 5V | RELAY GEN PURPOSE SPDT 8A 5V | 2,994 | Tube | - | |
V23061B1005A501 RELAY GEN PURPOSE SPDT 8A 12V | RELAY GEN PURPOSE SPDT 8A 12V | 944 | Tube | - | |
V23061A1002A302 RELAY GEN PURPOSE SPST 8A 5V | RELAY GEN PURPOSE SPST 8A 5V | 763 | Tube | - | |
V23061A1005A502 RELAY GEN PURPOSE SPST 8A 12V | RELAY GEN PURPOSE SPST 8A 12V | 997 | Tube | - | |
V23061A1004A302 RELAY GEN PURPOSE SPST 8A 9V | RELAY GEN PURPOSE SPST 8A 9V | 845 | Tube | - | |
V23061A1005A402 RELAY GEN PURPOSE SPST 8A 12V | RELAY GEN PURPOSE SPST 8A 12V | 0 | Tube | - | |
V23061A1003A402 RELAY GEN PURPOSE SPST 8A 6V | RELAY GEN PURPOSE SPST 8A 6V | 0 | Tube | - | |
V23061B1003A501 RELAY GEN PURPOSE SPDT 8A 6V | RELAY GEN PURPOSE SPDT 8A 6V | 0 | Tube | - | |
8-1393222-9 RELAY GEN PURPOSE SPDT 8A 9V | RELAY GEN PURPOSE SPDT 8A 9V | 0 | Tube | - | |
V23061A1007A502 RELAY GEN PURPOSE SPST 8A 24V | RELAY GEN PURPOSE SPST 8A 24V | 48 | Tube | - | |
1393222-2 RELAY GEN PURPOSE SPST 8A 3V | RELAY GEN PURPOSE SPST 8A 3V | 0 | Tube | - |