![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/244/550/C-Grid-III-90131(2-POS)tin_tmb.jpg)
104655
Connectors, Interconnects | Headers, Male Pins
Mfr Part # | Description | Stock | Package | Status | View Details |
---|---|---|---|---|---|
5-104655-3 CONN HEADER SMD 20POS 1.27MM | CONN HEADER SMD 20POS 1.27MM | 6,987 | Tube | - | |
5-104655-5 CONN HEADER SMD 40POS 1.27MM | CONN HEADER SMD 40POS 1.27MM | 307 | Bulk | - | |
104655-4 CONN HEADER SMD 30POS 1.27MM | CONN HEADER SMD 30POS 1.27MM | 138 | Tube | - | |
6-104655-1 CONN HEADER SMD 100POS 1.27MM | CONN HEADER SMD 100POS 1.27MM | 1,413 | Tube | - | |
5-104655-1 CONN HEADER SMD 10POS 1.27MM | CONN HEADER SMD 10POS 1.27MM | 0 | Tube | - | |
5-104655-7 CONN HEADER SMD 60POS 1.27MM | CONN HEADER SMD 60POS 1.27MM | 0 | Tube | - | |
5-104655-4 CONN HEADER SMD 30POS 1.27MM | CONN HEADER SMD 30POS 1.27MM | 0 | Tube | - | |
104655-5 CONN HEADER SMD 40POS 1.27MM | CONN HEADER SMD 40POS 1.27MM | 49 | Tube | - | |
5-104655-6 CONN HEADER SMD 50POS 1.27MM | CONN HEADER SMD 50POS 1.27MM | 0 | Tube | - | |
104655-1 CONN HEADER SMD 10POS 1.27MM | CONN HEADER SMD 10POS 1.27MM | 0 | Tube | - | |
104655-6 CONN HEADER SMD 50POS 1.27MM | CONN HEADER SMD 50POS 1.27MM | 0 | Tube | - | |
5-104655-9 CONN HEADER SMD 80POS 1.27MM | CONN HEADER SMD 80POS 1.27MM | 0 | Tube | - | |
104655-7 CONN HEADER SMD 60POS 1.27MM | CONN HEADER SMD 60POS 1.27MM | 0 | Tube | - | |
104655-3 CONN HEADER SMD 20POS 1.27MM | CONN HEADER SMD 20POS 1.27MM | 0 | Tube | - | |
5-104655-8 CONN HEADER SMD 70POS 1.27MM | CONN HEADER SMD 70POS 1.27MM | 0 | Tube | - |