![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/316/222/MFG_EPS-15_tmb.jpg)
SWS1000
Power Supplies - External/Internal (Off-Board) | AC DC Converters
Mfr Part # | Description | Stock | Package | Status | View Details |
---|---|---|---|---|---|
SWS1000L-48 AC/DC CONVERTER 48V 1056W | AC/DC CONVERTER 48V 1056W | 34 | Bulk | - | |
SWS1000L-3 AC/DC CONVERTER 3.3V 1000W | AC/DC CONVERTER 3.3V 1000W | 53 | Bulk | - | |
SWS1000L-36 AC/DC CONVERTER 36V 1000W | AC/DC CONVERTER 36V 1000W | 9 | Bulk | - | |
SWS1000L-15 AC/DC CONVERTER 15V 1000W | AC/DC CONVERTER 15V 1000W | 5 | Bulk | - | |
SWS1000L-12 AC/DC CONVERTER 12V 1000W | AC/DC CONVERTER 12V 1000W | 6 | Bulk | - | |
SWS1000L-24 AC/DC CONVERTER 24V 1056W | AC/DC CONVERTER 24V 1056W | 0 | Bulk | - | |
SWS1000L-60 AC/DC CONVERTER 60V 1020W | AC/DC CONVERTER 60V 1020W | 0 | Bulk | - | |
SWS1000L-5 AC/DC CONVERTER 5V 1000W | AC/DC CONVERTER 5V 1000W | 1 | Bulk | - | |
SWS1000L-36/CO2 AC/DC CONVERTER 36V 1044W | AC/DC CONVERTER 36V 1044W | 0 | Bulk | - |