![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/371/722/MFG_MEZD7120xA-x_back_tmb.jpg)
PXG-M20
Power Supplies - Board Mount | DC DC Converters
Mfr Part # | Description | Stock | Package | Status | View Details |
---|---|---|---|---|---|
PXG-M20-24WS15 DC DC CONVERTER 15V 20W | DC DC CONVERTER 15V 20W | 72 | Tube | - | |
PXG-M20-24WS05 DC DC CONVERTER 5V 20W | DC DC CONVERTER 5V 20W | 6 | Tube | - | |
PXG-M20-24WS24 DC DC CONVERTER 24V 20W | DC DC CONVERTER 24V 20W | 10 | Tube | - | |
PXG-M20-24WD12 DC DC CONVERTER +/-12V 20W | DC DC CONVERTER +/-12V 20W | 20 | Tube | - | |
PXG-M20-48WD05 DC DC CONVERTER +/-5V 20W | DC DC CONVERTER +/-5V 20W | 10 | Tube | - | |
PXG-M20-24WS12 DC DC CONVERTER 12V 20W | DC DC CONVERTER 12V 20W | 10 | Tube | - | |
PXG-M20-48WS15 DC DC CONVERTER 15V 20W | DC DC CONVERTER 15V 20W | 9 | Tube | - | |
PXG-M20-48WS24 DC DC CONVERTER 24V 20W | DC DC CONVERTER 24V 20W | 4 | Tube | - | |
PXG-M20-48WD15 DC DC CONVERTER +/-15V 20W | DC DC CONVERTER +/-15V 20W | 20 | Tube | - | |
PXG-M20-24WD15 DC DC CONVERTER 15V 15V 20W | DC DC CONVERTER 15V 15V 20W | 12 | Tube | - | |
PXG-M20-48WD12 DC DC CONVERTER +/-12V 20W | DC DC CONVERTER +/-12V 20W | 11 | Tube | - | |
PXG-M20-24WD05 DC DC CONVERTER +/-5V 20W | DC DC CONVERTER +/-5V 20W | 11 | Tube | - | |
PXG-M20-48WS12 DC DC CONVERTER 12V 20W | DC DC CONVERTER 12V 20W | 11 | Tube | - | |
PXG-M20-48WS05 DC DC CONVERTER 5V 20W | DC DC CONVERTER 5V 20W | 0 | Tube | - |