![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/371/722/MFG_MEZD7120xA-x_back_tmb.jpg)
PXG-M15
Power Supplies - Board Mount | DC DC Converters
Mfr Part # | Description | Stock | Package | Status | View Details |
---|---|---|---|---|---|
PXG-M15-24WS24 DC DC CONVERTER 24V 15W | DC DC CONVERTER 24V 15W | 80 | Tube | - | |
PXG-M15-24WD05 DC DC CONVERTER +/-5V 15W | DC DC CONVERTER +/-5V 15W | 82 | Tube | - | |
PXG-M15-48WD12 DC DC CONVERTER +/-12V 15W | DC DC CONVERTER +/-12V 15W | 110 | Tube | - | |
PXG-M15-24WD15 DC DC CONVERTER +/-15V 15W | DC DC CONVERTER +/-15V 15W | 10 | Tube | - | |
PXG-M15-24WS12 DC DC CONVERTER 12V 15W | DC DC CONVERTER 12V 15W | 15 | Tube | - | |
PXG-M15-48WS12 DC DC CONVERTER 12V 15W | DC DC CONVERTER 12V 15W | 13 | Tube | - | |
PXG-M15-48WS24 DC DC CONVERTER 24V 15W | DC DC CONVERTER 24V 15W | 10 | Tube | - | |
PXG-M15-24WS15 DC DC CONVERTER 15V 15W | DC DC CONVERTER 15V 15W | 6 | Tube | - | |
PXG-M15-48WD15 DC DC CONVERTER +/-15V 15W | DC DC CONVERTER +/-15V 15W | 15 | Tube | - | |
PXG-M15-24WD12 DC DC CONVERTER +/-12V 15W | DC DC CONVERTER +/-12V 15W | 12 | Tube | - | |
PXG-M15-48WS05 DC DC CONVERTER 5V 15W | DC DC CONVERTER 5V 15W | 18 | Tube | - | |
PXG-M15-48WD05 DC DC CONVERTER +/-5V 15W | DC DC CONVERTER +/-5V 15W | 8 | Tube | - | |
PXG-M15-24WS05 DC DC CONVERTER 5V 15W | DC DC CONVERTER 5V 15W | 0 | Tube | - | |
PXG-M15-48WS15 DC DC CONVERTER 15V 15W | DC DC CONVERTER 15V 15W | 1 | Tube | - |