![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/378/242/MFG_VELxxxxxxx-US-JA_tmb.jpg)
DTM300
Power Supplies - External/Internal (Off-Board) | AC DC Desktop, Wall Power Adapters
Mfr Part # | Description | Stock | Package | Status | View Details |
---|---|---|---|---|---|
DTM300PW240D2 AC/DC DESKTOP ADAPTER 24V 300W | AC/DC DESKTOP ADAPTER 24V 300W | 695 | Bulk | - | |
DTM300PW240D1 AC/DC DESKTOP ADAPTER 24V 300W | AC/DC DESKTOP ADAPTER 24V 300W | 246 | Bulk | - | |
DTM300PW280D1 AC/DC DESKTOP ADAPTER 28V 300W | AC/DC DESKTOP ADAPTER 28V 300W | 177 | Bulk | - | |
DTM300PW280D2 AC/DC DESKTOP ADAPTER 28V 300W | AC/DC DESKTOP ADAPTER 28V 300W | 95 | Bulk | - | |
DTM300PW120D2 AC/DC DESKTOP ADAPTER 12V 300W | AC/DC DESKTOP ADAPTER 12V 300W | 63 | Bulk | - | |
DTM300PW120D1 AC/DC DESKTOP ADAPTER 12V 300W | AC/DC DESKTOP ADAPTER 12V 300W | 43 | Bulk | - | |
DTM300PW480D2 AC/DC DESKTOP ADAPTER 48V 300W | AC/DC DESKTOP ADAPTER 48V 300W | 2 | Bulk | - | |
DTM300PW190D1 AC/DC DESKTOP ADAPTER 19V 300W | AC/DC DESKTOP ADAPTER 19V 300W | 6 | Bulk | - | |
DTM300PW190D2 AC/DC DESKTOP ADAPTER 19V 300W | AC/DC DESKTOP ADAPTER 19V 300W | 3 | Bulk | - | |
DTM300PW540D1 AC/DC DESKTOP ADAPTER 54V 300W | AC/DC DESKTOP ADAPTER 54V 300W | 3 | Bulk | - | |
DTM300PW480D1 AC/DC DESKTOP ADAPTER 48V 300W | AC/DC DESKTOP ADAPTER 48V 300W | 0 | Bulk | - | |
DTM300PW540D2 AC/DC DESKTOP ADAPTER 54V 300W | AC/DC DESKTOP ADAPTER 54V 300W | 0 | Bulk | - |