![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/690/369/MFG_WE-HCF%202013%20Series_tmb.jpg)
SPM7054VT
Inductors, Coils, Chokes | Fixed Inductors
Mfr Part # | Description | Stock | Package | Status | View Details |
---|---|---|---|---|---|
SPM7054VT-101M-D FIXED IND 100UH 1.8A 0.348OHM SM | FIXED IND 100UH 1.8A 0.348OHM SM | 12,130 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
SPM7054VT-100M-D FIXED IND 10UH 5.5A 0.0369OHM SM | FIXED IND 10UH 5.5A 0.0369OHM SM | 3,657 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
SPM7054VT-220M-D FIXED IND 22UH 3.9A 0.0719OHM SM | FIXED IND 22UH 3.9A 0.0719OHM SM | 2,451 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
SPM7054VT-470M-D FIXED IND 47UH 2.5A 0.162OHM SMD | FIXED IND 47UH 2.5A 0.162OHM SMD | 1,696 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
SPM7054VT-330M-D FIXED IND 33UH 3.4A 0.0977OHM SM | FIXED IND 33UH 3.4A 0.0977OHM SM | 1,502 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
SPM7054VT-4R7M-D FIXED IND 4.7UH 7.8A 0.0166OHM | FIXED IND 4.7UH 7.8A 0.0166OHM | 831 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
SPM7054VT-3R3M-D FIXED IND 3.3UH 9.5A 0.0112OHM | FIXED IND 3.3UH 9.5A 0.0112OHM | 1,104 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
SPM7054VT-680M-D FIXED IND 68UH 2.1A 0.222OHM SMD | FIXED IND 68UH 2.1A 0.222OHM SMD | 5,858 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
SPM7054VT-1R0M-D FIXED IND 1UH 14.9A 0.0046OHM SM | FIXED IND 1UH 14.9A 0.0046OHM SM | 1,781 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
SPM7054VT-6R8M-D FIXED IND 6.8UH 6.8A 0.0239OHM | FIXED IND 6.8UH 6.8A 0.0239OHM | 1,868 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
SPM7054VT-2R2M-D FIXED IND 2.2UH 12A 0.0074OHM SM | FIXED IND 2.2UH 12A 0.0074OHM SM | 527 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
SPM7054VT-150M-D FIXED IND 15UH 4.5A 0.0548OHM SM | FIXED IND 15UH 4.5A 0.0548OHM SM | 43 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
SPM7054VT-1R5M-D FIXED IND 1.5UH 13A 0.006OHM SMD | FIXED IND 1.5UH 13A 0.006OHM SMD | 25 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - |