![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/256/835/DO-214AA_SMB_tmb.jpg)
SMCJ160
Circuit Protection | TVS Diodes
Mfr Part # | Description | Stock | Package | Status | View Details |
---|---|---|---|---|---|
SMCJ160A TVS DIODE 160VWM 259VC SMC | TVS DIODE 160VWM 259VC SMC | 80,311 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
SMCJ160 1500W, 198V, 10%, UNIDIRECTIONAL | 1500W, 198V, 10%, UNIDIRECTIONAL | 3,000 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
SMCJ160AH TVS DIODE 160VWM 259VC DO214AB | TVS DIODE 160VWM 259VC DO214AB | 0 | Tape & Reel (TR) | - | |
SMCJ160H 1500W, 198V, 10%, UNIDIRECTIONAL | 1500W, 198V, 10%, UNIDIRECTIONAL | 0 | Tape & Reel (TR) | - | |
SMCJ160CAH TVS DIODE 160VWM 259VC DO214AB | TVS DIODE 160VWM 259VC DO214AB | 0 | Tape & Reel (TR) | - | |
SMCJ160CH 1500W, 198V, 10%, BIDIRECTIONAL, | 1500W, 198V, 10%, BIDIRECTIONAL, | 0 | Tape & Reel (TR) | - | |
SMCJ160C 1500W, 198V, 10%, BIDIRECTIONAL, | 1500W, 198V, 10%, BIDIRECTIONAL, | 0 | Tape & Reel (TR) | - | |
SMCJ160CA TVS DIODE 160VWM 259VC SMC | TVS DIODE 160VWM 259VC SMC | 0 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
SMCJ160AHM6G TVS DIODE 160VWM 259VC DO214AB | TVS DIODE 160VWM 259VC DO214AB | 0 | Tape & Reel (TR) | - | |
SMCJ160CAHM6G TVS DIODE 160VWM 259VC DO214AB | TVS DIODE 160VWM 259VC DO214AB | 0 | Tape & Reel (TR) | - | |
SMCJ160AHR7G TVS DIODE 160VWM 259VC DO214AB | TVS DIODE 160VWM 259VC DO214AB | 0 | Tape & Reel (TR) | - | |
SMCJ160CAHR7G TVS DIODE 160VWM 259VC DO214AB | TVS DIODE 160VWM 259VC DO214AB | 0 | Tape & Reel (TR) | - | |
SMCJ160A V6G TVS DIODE 160VWM 259VC DO214AB | TVS DIODE 160VWM 259VC DO214AB | 0 | Tape & Reel (TR) | - |