![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/256/835/DO-214AA_SMB_tmb.jpg)
SMBJ36
Circuit Protection | TVS Diodes
Mfr Part # | Description | Stock | Package | Status | View Details |
---|---|---|---|---|---|
SMBJ36A TVS DIODE 36VWM 58.1VC DO214AA | TVS DIODE 36VWM 58.1VC DO214AA | 9,440 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
SMBJ36CA TVS DIODE 36VWM 58.1VC DO214AA | TVS DIODE 36VWM 58.1VC DO214AA | 14,559 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
SMBJ36CAHR5G TVS DIODE 36VWM 58.1VC DO214AA | TVS DIODE 36VWM 58.1VC DO214AA | 2,037 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
SMBJ36CA R5G TVS DIODE 36VWM 58.1VC DO214AA | TVS DIODE 36VWM 58.1VC DO214AA | 175 | Tape & Reel (TR) Cut Tape (CT) | - | |
SMBJ36AH TVS DIODE 36VWM 58.1VC DO214AA | TVS DIODE 36VWM 58.1VC DO214AA | 0 | Tape & Reel (TR) | - | |
SMBJ36H 600W, 44.5V, 10%, UNIDIRECTIONAL | 600W, 44.5V, 10%, UNIDIRECTIONAL | 0 | Tape & Reel (TR) | - | |
SMBJ36 600W, 44.5V, 10%, UNIDIRECTIONAL | 600W, 44.5V, 10%, UNIDIRECTIONAL | 0 | Tape & Reel (TR) | - | |
SMBJ36CAH TVS DIODE 36VWM 58.1VC DO214AA | TVS DIODE 36VWM 58.1VC DO214AA | 0 | Tape & Reel (TR) | - | |
SMBJ36CH 600W, 44.5V, 10%, BIDIRECTIONAL, | 600W, 44.5V, 10%, BIDIRECTIONAL, | 0 | Tape & Reel (TR) | - | |
SMBJ36C 600W, 44.5V, 10%, BIDIRECTIONAL, | 600W, 44.5V, 10%, BIDIRECTIONAL, | 0 | Tape & Reel (TR) | - | |
SMBJ36A R5G TVS DIODE 36VWM 58.1VC DO214AA | TVS DIODE 36VWM 58.1VC DO214AA | 20 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
SMBJ36A M4G TVS DIODE 36VWM 58.1VC DO214AA | TVS DIODE 36VWM 58.1VC DO214AA | 0 | Tape & Reel (TR) | - | |
SMBJ36AHM4G TVS DIODE 36VWM 58.1VC DO214AA | TVS DIODE 36VWM 58.1VC DO214AA | 0 | Tape & Reel (TR) | - | |
SMBJ36CA M4G TVS DIODE 36VWM 58.1VC DO214AA | TVS DIODE 36VWM 58.1VC DO214AA | 0 | Tape & Reel (TR) | - | |
SMBJ36CAHM4G TVS DIODE 36VWM 58.1VC DO214AA | TVS DIODE 36VWM 58.1VC DO214AA | 0 | Tape & Reel (TR) | - |