![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/256/835/DO-214AA_SMB_tmb.jpg)
SMBJ33
Circuit Protection | TVS Diodes
Mfr Part # | Description | Stock | Package | Status | View Details |
---|---|---|---|---|---|
SMBJ33CA TVS DIODE 33VWM 53.3VC DO214AA | TVS DIODE 33VWM 53.3VC DO214AA | 53,113 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
SMBJ33A TVS DIODE 33VWM 53.3VC DO214AA | TVS DIODE 33VWM 53.3VC DO214AA | 13,477 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
SMBJ33CA R5G TVS DIODE 33VWM 53.3VC DO214AA | TVS DIODE 33VWM 53.3VC DO214AA | 478 | Tape & Reel (TR) Cut Tape (CT) | - | |
SMBJ33AH TVS DIODE 33VWM 53.3VC DO214AA | TVS DIODE 33VWM 53.3VC DO214AA | 0 | Tape & Reel (TR) | - | |
SMBJ33H 600W, 40.8V, 10%, UNIDIRECTIONAL | 600W, 40.8V, 10%, UNIDIRECTIONAL | 0 | Tape & Reel (TR) | - | |
SMBJ33 600W, 40.8V, 10%, UNIDIRECTIONAL | 600W, 40.8V, 10%, UNIDIRECTIONAL | 0 | Tape & Reel (TR) | - | |
SMBJ33CAH TVS DIODE 33VWM 53.3VC DO214AA | TVS DIODE 33VWM 53.3VC DO214AA | 0 | Tape & Reel (TR) | - | |
SMBJ33CH 600W, 40.8V, 10%, BIDIRECTIONAL, | 600W, 40.8V, 10%, BIDIRECTIONAL, | 0 | Tape & Reel (TR) | - | |
SMBJ33C 600W, 40.8V, 10%, BIDIRECTIONAL, | 600W, 40.8V, 10%, BIDIRECTIONAL, | 0 | Tape & Reel (TR) | - | |
SMBJ33A R5G TVS DIODE 33VWM 53.3VC DO214AA | TVS DIODE 33VWM 53.3VC DO214AA | 0 | Tape & Reel (TR) | - | |
SMBJ33AHM4G TVS DIODE 33VWM 53.3VC DO214AA | TVS DIODE 33VWM 53.3VC DO214AA | 0 | Tape & Reel (TR) | - | |
SMBJ33CAHM4G TVS DIODE 33VWM 53.3VC DO214AA | TVS DIODE 33VWM 53.3VC DO214AA | 0 | Tape & Reel (TR) | - | |
SMBJ33AHR5G TVS DIODE 33VWM 53.3VC DO214AA | TVS DIODE 33VWM 53.3VC DO214AA | 0 | Tape & Reel (TR) | - | |
SMBJ33CAHR5G TVS DIODE 33VWM 53.3VC DO214AA | TVS DIODE 33VWM 53.3VC DO214AA | 0 | Tape & Reel (TR) | - |