![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/256/835/DO-214AA_SMB_tmb.jpg)
SMBJ26
Circuit Protection | TVS Diodes
Mfr Part # | Description | Stock | Package | Status | View Details |
---|---|---|---|---|---|
SMBJ26A TVS DIODE 26VWM 42.1VC DO214AA | TVS DIODE 26VWM 42.1VC DO214AA | 20,880 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
SMBJ26CA TVS DIODE 26VWM 42.1VC DO214AA | TVS DIODE 26VWM 42.1VC DO214AA | 10,713 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
SMBJ26CA R5G TVS DIODE 26VWM 42.1VC DO214AA | TVS DIODE 26VWM 42.1VC DO214AA | 3,586 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
SMBJ26AH TVS DIODE 26VWM 42.1VC DO214AA | TVS DIODE 26VWM 42.1VC DO214AA | 0 | Tape & Reel (TR) | - | |
SMBJ26H 600W, 32.1V, 10%, UNIDIRECTIONAL | 600W, 32.1V, 10%, UNIDIRECTIONAL | 0 | Tape & Reel (TR) | - | |
SMBJ26 600W, 32.1V, 10%, UNIDIRECTIONAL | 600W, 32.1V, 10%, UNIDIRECTIONAL | 0 | Tape & Reel (TR) | - | |
SMBJ26CAH TVS DIODE 26VWM 42.1VC DO214AA | TVS DIODE 26VWM 42.1VC DO214AA | 0 | Tape & Reel (TR) | - | |
SMBJ26CH 600W, 32.1V, 10%, BIDIRECTIONAL, | 600W, 32.1V, 10%, BIDIRECTIONAL, | 0 | Tape & Reel (TR) | - | |
SMBJ26C 600W, 32.1V, 10%, BIDIRECTIONAL, | 600W, 32.1V, 10%, BIDIRECTIONAL, | 0 | Tape & Reel (TR) | - | |
SMBJ26A R5G TVS DIODE 26VWM 42.1VC DO214AA | TVS DIODE 26VWM 42.1VC DO214AA | 0 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
SMBJ26AHM4G TVS DIODE 26VWM 42.1VC DO214AA | TVS DIODE 26VWM 42.1VC DO214AA | 0 | Tape & Reel (TR) | - | |
SMBJ26CA M4G TVS DIODE 26VWM 42.1VC DO214AA | TVS DIODE 26VWM 42.1VC DO214AA | 0 | Tape & Reel (TR) | - | |
SMBJ26CAHM4G TVS DIODE 26VWM 42.1VC DO214AA | TVS DIODE 26VWM 42.1VC DO214AA | 0 | Tape & Reel (TR) | - | |
SMBJ26AHR5G TVS DIODE 26VWM 42.1VC DO214AA | TVS DIODE 26VWM 42.1VC DO214AA | 0 | Tape & Reel (TR) | - | |
SMBJ26CAHR5G TVS DIODE 26VWM 42.1VC DO214AA | TVS DIODE 26VWM 42.1VC DO214AA | 0 | Tape & Reel (TR) | - |