![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/256/835/DO-214AA_SMB_tmb.jpg)
SMBJ20
Circuit Protection | TVS Diodes
Mfr Part # | Description | Stock | Package | Status | View Details |
---|---|---|---|---|---|
SMBJ20A TVS DIODE 20VWM 32.4VC DO214AA | TVS DIODE 20VWM 32.4VC DO214AA | 13,286 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
SMBJ20CA TVS DIODE 20VWM 32.4VC DO214AA | TVS DIODE 20VWM 32.4VC DO214AA | 16,127 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
SMBJ20AH TVS DIODE 20VWM 32.4VC DO214AA | TVS DIODE 20VWM 32.4VC DO214AA | 0 | Tape & Reel (TR) | - | |
SMBJ20H 600W, 24.7V, 10%, UNIDIRECTIONAL | 600W, 24.7V, 10%, UNIDIRECTIONAL | 0 | Tape & Reel (TR) | - | |
SMBJ20 600W, 24.7V, 10%, UNIDIRECTIONAL | 600W, 24.7V, 10%, UNIDIRECTIONAL | 0 | Tape & Reel (TR) | - | |
SMBJ20CAH TVS DIODE 20VWM 32.4VC DO214AA | TVS DIODE 20VWM 32.4VC DO214AA | 0 | Tape & Reel (TR) | - | |
SMBJ20CH 600W, 24.7V, 10%, BIDIRECTIONAL, | 600W, 24.7V, 10%, BIDIRECTIONAL, | 0 | Tape & Reel (TR) | - | |
SMBJ20C 600W, 24.7V, 10%, BIDIRECTIONAL, | 600W, 24.7V, 10%, BIDIRECTIONAL, | 0 | Tape & Reel (TR) | - | |
SMBJ20A R5G TVS DIODE 20VWM 32.4VC DO214AA | TVS DIODE 20VWM 32.4VC DO214AA | 0 | Tape & Reel (TR) | - | |
SMBJ20A M4G TVS DIODE 20VWM 32.4VC DO214AA | TVS DIODE 20VWM 32.4VC DO214AA | 0 | Tape & Reel (TR) | - | |
SMBJ20AHM4G TVS DIODE 20VWM 32.4VC DO214AA | TVS DIODE 20VWM 32.4VC DO214AA | 0 | Tape & Reel (TR) | - | |
SMBJ20CA M4G TVS DIODE 20VWM 32.4VC DO214AA | TVS DIODE 20VWM 32.4VC DO214AA | 0 | Tape & Reel (TR) | - | |
SMBJ20CAHM4G TVS DIODE 20VWM 32.4VC DO214AA | TVS DIODE 20VWM 32.4VC DO214AA | 0 | Tape & Reel (TR) | - | |
SMBJ20AHR5G TVS DIODE 20VWM 32.4VC DO214AA | TVS DIODE 20VWM 32.4VC DO214AA | 0 | Tape & Reel (TR) | - | |
SMBJ20CAHR5G TVS DIODE 20VWM 32.4VC DO214AA | TVS DIODE 20VWM 32.4VC DO214AA | 0 | Tape & Reel (TR) | - |