![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/256/835/DO-214AA_SMB_tmb.jpg)
SMAJ40
Circuit Protection | TVS Diodes
Mfr Part # | Description | Stock | Package | Status | View Details |
---|---|---|---|---|---|
SMAJ40CA TVS DIODE 40VWM 64.5VC DO214AC | TVS DIODE 40VWM 64.5VC DO214AC | 7,425 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
SMAJ40HR3G TVS DIODE 40VWM 71.4VC DO214AC | TVS DIODE 40VWM 71.4VC DO214AC | 3,500 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
SMAJ40CHR3G TVS DIODE 40VWM 71.4VC DO214AC | TVS DIODE 40VWM 71.4VC DO214AC | 3,500 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
SMAJ40CAHR3G TVS DIODE 40VWM 64.5VC DO214AC | TVS DIODE 40VWM 64.5VC DO214AC | 616 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
SMAJ40A TVS DIODE 40VWM 64.5VC DO214AC | TVS DIODE 40VWM 64.5VC DO214AC | 0 | Tape & Reel (TR) | - | |
SMAJ40AH TVS DIODE 40VWM 64.5VC DO214AC | TVS DIODE 40VWM 64.5VC DO214AC | 0 | Tape & Reel (TR) | - | |
SMAJ40H TVS DIODE 40VWM 71.4VC DO214AC | TVS DIODE 40VWM 71.4VC DO214AC | 0 | Tape & Reel (TR) | - | |
SMAJ40 400W, 49.4V, 10%, UNIDIRECTIONAL | 400W, 49.4V, 10%, UNIDIRECTIONAL | 0 | Tape & Reel (TR) | - | |
SMAJ40CAH TVS DIODE 40VWM 64.5VC DO214AC | TVS DIODE 40VWM 64.5VC DO214AC | 0 | Tape & Reel (TR) | - | |
SMAJ40CH TVS DIODE 40VWM 71.4VC DO214AC | TVS DIODE 40VWM 71.4VC DO214AC | 0 | Tape & Reel (TR) | - | |
SMAJ40C 400W, 49.4V, 10%, BIDIRECTIONAL, | 400W, 49.4V, 10%, BIDIRECTIONAL, | 0 | Tape & Reel (TR) | - | |
SMAJ40AHR3G TVS DIODE 40VWM 64.5VC DO214AC | TVS DIODE 40VWM 64.5VC DO214AC | 0 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
SMAJ40A R3G TVS DIODE 40VWM 64.5VC DO214AC | TVS DIODE 40VWM 64.5VC DO214AC | 0 | Tape & Reel (TR) | - | |
SMAJ40CA R3G TVS DIODE 40VWM 64.5VC DO214AC | TVS DIODE 40VWM 64.5VC DO214AC | 0 | Tape & Reel (TR) | - |