SMAJ26
Circuit Protection | TVS Diodes
Mfr Part # | Description | Stock | Package | Status | View Details |
---|---|---|---|---|---|
SMAJ26A TVS DIODE 26VWM 42.1VC DO214AC | TVS DIODE 26VWM 42.1VC DO214AC | 7,480 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
SMAJ26AH TVS DIODE 26VWM 42.1VC DO214AC | TVS DIODE 26VWM 42.1VC DO214AC | 7,000 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
SMAJ26CAH TVS DIODE 26VWM 42.1VC DO214AC | TVS DIODE 26VWM 42.1VC DO214AC | 2,512 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
SMAJ26HR3G TVS DIODE 26VWM 46.6VC DO214AC | TVS DIODE 26VWM 46.6VC DO214AC | 3,388 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
SMAJ26CHR3G TVS DIODE 26VWM 46.6VC DO214AC | TVS DIODE 26VWM 46.6VC DO214AC | 2,684 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
SMAJ26H TVS DIODE 26VWM 46.6VC DO214AC | TVS DIODE 26VWM 46.6VC DO214AC | 0 | Tape & Reel (TR) | - | |
SMAJ26 400W, 32.1V, 10%, UNIDIRECTIONAL | 400W, 32.1V, 10%, UNIDIRECTIONAL | 0 | Tape & Reel (TR) | - | |
SMAJ26CA TVS DIODE 26VWM 42.1VC DO214AC | TVS DIODE 26VWM 42.1VC DO214AC | 0 | Tape & Reel (TR) | - | |
SMAJ26CH TVS DIODE 26VWM 46.6VC DO214AC | TVS DIODE 26VWM 46.6VC DO214AC | 0 | Tape & Reel (TR) | - | |
SMAJ26C 400W, 32.1V, 10%, BIDIRECTIONAL, | 400W, 32.1V, 10%, BIDIRECTIONAL, | 0 | Tape & Reel (TR) | - | |
SMAJ26A R3G TVS DIODE 26VWM 42.1VC DO214AC | TVS DIODE 26VWM 42.1VC DO214AC | 0 | Tape & Reel (TR) | - | |
SMAJ26AHR3G TVS DIODE 26VWM 42.1VC DO214AC | TVS DIODE 26VWM 42.1VC DO214AC | 0 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
SMAJ26CA R3G TVS DIODE 26VWM 42.1VC DO214AC | TVS DIODE 26VWM 42.1VC DO214AC | 0 | Tape & Reel (TR) | - | |
SMAJ26CAHR3G TVS DIODE 26VWM 42.1VC DO214AC | TVS DIODE 26VWM 42.1VC DO214AC | 0 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - |