![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/244/550/C-Grid-III-90131(2-POS)tin_tmb.jpg)
SMH152
Connectors, Interconnects | Headers, Male Pins
Mfr Part # | Description | Stock | Package | Status | View Details |
---|---|---|---|---|---|
SMH152-LPPE-D02-SM-BK CONN HEADER SMD 4POS 1MM | CONN HEADER SMD 4POS 1MM | 0 | Tube | - | |
SMH152-LPPE-D03-SM-BK CONN HEADER SMD 6POS 1MM | CONN HEADER SMD 6POS 1MM | 0 | Tube | - | |
SMH152-LPPE-D03-SP-BK CONN HEADER SMD 6POS 1MM | CONN HEADER SMD 6POS 1MM | 0 | Tube | - | |
SMH152-LPSE-D02-SM-BK CONN HEADER SMD 4POS 1MM | CONN HEADER SMD 4POS 1MM | 0 | Tube | - | |
SMH152-LPPE-D04-SM-BK CONN HEADER SMD 8POS 1MM | CONN HEADER SMD 8POS 1MM | 0 | Tube | - | |
SMH152-LPPE-D04-SP-BK CONN HEADER SMD 8POS 1MM | CONN HEADER SMD 8POS 1MM | 0 | Tube | - | |
SMH152-LPPE-D05-SM-BK CONN HEADER SMD 10POS 1MM | CONN HEADER SMD 10POS 1MM | 0 | Tube | - | |
SMH152-LPPE-D05-SP-BK CONN HEADER SMD 10POS 1MM | CONN HEADER SMD 10POS 1MM | 0 | Tube | - | |
SMH152-LPSE-D03-SM-BK CONN HEADER SMD 6POS 1MM | CONN HEADER SMD 6POS 1MM | 0 | Tube | - | |
SMH152-LPSE-D03-SP-BK CONN HEADER SMD 6POS 1MM | CONN HEADER SMD 6POS 1MM | 0 | Tube | - | |
SMH152-LPPE-D06-SM-BK CONN HEADER SMD 12POS 1MM | CONN HEADER SMD 12POS 1MM | 0 | Tube | - | |
SMH152-LPPE-D06-SP-BK CONN HEADER SMD 12POS 1MM | CONN HEADER SMD 12POS 1MM | 0 | Tube | - | |
SMH152-LPPE-D07-SM-BK CONN HEADER SMD 14POS 1MM | CONN HEADER SMD 14POS 1MM | 0 | Tube | - | |
SMH152-LPPE-D07-SP-BK CONN HEADER SMD 14POS 1MM | CONN HEADER SMD 14POS 1MM | 0 | Tube | - | |
SMH152-LPSE-D04-SM-BK CONN HEADER SMD 8POS 1MM | CONN HEADER SMD 8POS 1MM | 0 | Tube | - |