![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/100/955/997/448_TO252-3_tmb.jpg)
STP18
Discrete Semiconductor Products | Single FETs, MOSFETs
Mfr Part # | Description | Stock | Package | Status | View Details |
---|---|---|---|---|---|
STP18N60M2 MOSFET N-CH 600V 13A TO220 | MOSFET N-CH 600V 13A TO220 | 382 | Tube | - | |
STP18N65M2 MOSFET N-CH 650V 12A TO220 | MOSFET N-CH 650V 12A TO220 | 1,005 | Tube | - | |
STP18NM60N MOSFET N-CH 600V 13A TO220AB | MOSFET N-CH 600V 13A TO220AB | 1,369 | Tube | - | |
STP18N55M5 MOSFET N-CH 550V 16A TO220AB | MOSFET N-CH 550V 16A TO220AB | 971 | Tube | - | |
STP18N60DM2 MOSFET N-CH 600V 12A TO220 | MOSFET N-CH 600V 12A TO220 | 920 | Tube | - | |
STP18N65M5 MOSFET N-CH 650V 15A TO220 | MOSFET N-CH 650V 15A TO220 | 885 | Tube | - | |
STP18NM80 MOSFET N-CH 800V 17A TO220AB | MOSFET N-CH 800V 17A TO220AB | 982 | Tube | - | |
STP18NM60ND MOSFET N-CH 600V 13A TO220 | MOSFET N-CH 600V 13A TO220 | 174 | Tube | - | |
STP18N60M6 MOSFET N-CH 600V 13A TO220 | MOSFET N-CH 600V 13A TO220 | 0 | Tube | - |