![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/664/038/TO-220 Isolated Tab_tmb.jpg)
BTB16
Discrete Semiconductor Products | TRIACs
Mfr Part # | Description | Stock | Package | Status | View Details |
---|---|---|---|---|---|
BTB16-600BWRG TRIAC ALTERNISTOR 600V 16A TO220 | TRIAC ALTERNISTOR 600V 16A TO220 | 3,600 | Tube | - | |
BTB16-600CWRG TRIAC ALTERNISTOR 600V 16A TO220 | TRIAC ALTERNISTOR 600V 16A TO220 | 997 | Tube | - | |
BTB16-600SWRG TRIAC SENS GATE 600V 16A TO220 | TRIAC SENS GATE 600V 16A TO220 | 1,955 | Tube | - | |
BTB16-800BWRG TRIAC ALTERNISTOR 800V 16A TO220 | TRIAC ALTERNISTOR 800V 16A TO220 | 3,041 | Tube | - | |
BTB16-700BWRG TRIAC ALTERNISTOR 700V 16A TO220 | TRIAC ALTERNISTOR 700V 16A TO220 | 3,965 | Tube | - | |
BTB16-600BRG TRIAC 600V 16A TO220 | TRIAC 600V 16A TO220 | 922 | Tube | - | |
BTB16-700SWRG TRIAC 100V 16A TO220 | TRIAC 100V 16A TO220 | 2,000 | Bulk | - | |
BTB16-800BRG TRIAC 800V 16A TO220 | TRIAC 800V 16A TO220 | 114 | Tube | - | |
BTB16-800SWRG TRIAC SENS GATE 800V 16A TO220 | TRIAC SENS GATE 800V 16A TO220 | 955 | Tube | - | |
BTB16-800CWRG TRIAC ALTERNISTOR 800V 16A TO220 | TRIAC ALTERNISTOR 800V 16A TO220 | 56 | Tube | - | |
BTB16-600CRG TRIAC 600V 16A TO220 | TRIAC 600V 16A TO220 | 17 | Tube | - | |
BTB16-700CWRG TRIAC ALTERNISTOR 700V 16A TO220 | TRIAC ALTERNISTOR 700V 16A TO220 | 0 | Tube | - |