SI8610
Isolators | Digital Isolators
Mfr Part # | Description | Stock | Package | Status | View Details |
---|---|---|---|---|---|
SI8610BC-B-ISR DGTL ISO 3750VRMS 1CH GP 8SOIC | DGTL ISO 3750VRMS 1CH GP 8SOIC | 7,528 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
SI8610BB-B-IS DGTL ISO 2500VRMS 1CH GP 8SOIC | DGTL ISO 2500VRMS 1CH GP 8SOIC | 6,843 | Tube | - | |
SI8610BC-B-IS DGTL ISO 3750VRMS 1CH GP 8SOIC | DGTL ISO 3750VRMS 1CH GP 8SOIC | 11,533 | Tube | - | |
SI8610EC-B-IS DGTL ISO 3750VRMS 1CH GP 8SOIC | DGTL ISO 3750VRMS 1CH GP 8SOIC | 2,158 | Tube | - | |
SI8610BD-B-IS DGTL ISO 5000VRMS 1CH GP 16SOIC | DGTL ISO 5000VRMS 1CH GP 16SOIC | 274 | Tube | - | |
SI8610EC-B-ISR DGTL ISO 3750VRMS 1CH GP 8SOIC | DGTL ISO 3750VRMS 1CH GP 8SOIC | 6,626 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
SI8610AB-B-ISR DGTL ISO 2500VRMS 1CH GP 8SOIC | DGTL ISO 2500VRMS 1CH GP 8SOIC | 2,464 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
SI8610AB-B-IS DGTL ISO 2500VRMS 1CH GP 8SOIC | DGTL ISO 2500VRMS 1CH GP 8SOIC | 93 | Tube | - | |
SI8610ED-B-IS DGTL ISO 5000VRMS 1CH GP 16SOIC | DGTL ISO 5000VRMS 1CH GP 16SOIC | 46 | Tube | - | |
SI8610BB-B-IM1 2.5KV SINGLE CHANNEL ISOLATOR IN | 2.5KV SINGLE CHANNEL ISOLATOR IN | 53 | Tray | - | |
SI8610BB-B-ISR DGTL ISO 2500VRMS 1CH GP 8SOIC | DGTL ISO 2500VRMS 1CH GP 8SOIC | 0 | Tape & Reel (TR) | - | |
SI8610EB-B-IM1R 2.5KV SINGLE CHANNEL ISOLATOR IN | 2.5KV SINGLE CHANNEL ISOLATOR IN | 0 | Tape & Reel (TR) | - | |
SI8610BB-B-IM1R 2.5KV SINGLE CHANNEL ISOLATOR IN | 2.5KV SINGLE CHANNEL ISOLATOR IN | 0 | Tape & Reel (TR) | - | |
SI8610AB-ASR AUTOMOTIVE 2.5 KV 1-CHANNEL DIGI | AUTOMOTIVE 2.5 KV 1-CHANNEL DIGI | 0 | Tape & Reel (TR) | - | |
SI8610BB-ASR AUTOMOTIVE 2.5 KV 1-CHANNEL DIGI | AUTOMOTIVE 2.5 KV 1-CHANNEL DIGI | 0 | Tape & Reel (TR) | - |