![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/100/957/620/516_16-SOIC_tmb.jpg)
SI8220
Isolators | Isolators - Gate Drivers
Mfr Part # | Description | Stock | Package | Status | View Details |
---|---|---|---|---|---|
SI8220DB-D-IS DGTL ISO 2.5KV 1CH GT DVR 8SOIC | DGTL ISO 2.5KV 1CH GT DVR 8SOIC | 3,638 | Tube | - | |
SI8220BB-D-IS DGTL ISO 2.5KV 1CH GT DVR 8SOIC | DGTL ISO 2.5KV 1CH GT DVR 8SOIC | 2,351 | Tube | - | |
SI8220BB-D-ISR DGTL ISO 2.5KV 1CH GT DVR 8SOIC | DGTL ISO 2.5KV 1CH GT DVR 8SOIC | 14,427 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
SI8220BD-D-IS DGTL ISO 5KV 1CH GATE DVR 16SOIC | DGTL ISO 5KV 1CH GATE DVR 16SOIC | 1,516 | Tube | - | |
SI8220DB-D-ISR DGTL ISO 2.5KV 1CH GT DVR 8SOIC | DGTL ISO 2.5KV 1CH GT DVR 8SOIC | 8,503 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
SI8220CB-D-IS DGTL ISO 2.5KV 1CH GT DVR 8SOIC | DGTL ISO 2.5KV 1CH GT DVR 8SOIC | 288 | Tube | - | |
SI8220CB-D-ISR DGTL ISO 2.5KV 1CH GT DVR 8SOIC | DGTL ISO 2.5KV 1CH GT DVR 8SOIC | 0 | Tape & Reel (TR) | - | |
SI8220BD-D-ISR DGTL ISO 5KV 1CH GATE DVR 16SOIC | DGTL ISO 5KV 1CH GATE DVR 16SOIC | 0 | Tape & Reel (TR) | - | |
SI8220CD-D-ISR DGTL ISO 5KV 1CH GATE DVR 16SOIC | DGTL ISO 5KV 1CH GATE DVR 16SOIC | 0 | Tape & Reel (TR) | - | |
SI8220DD-D-ISR DGTL ISO 5KV 1CH GATE DVR 16SOIC | DGTL ISO 5KV 1CH GATE DVR 16SOIC | 0 | Tape & Reel (TR) | - | |
SI8220CD-D-IS DGTL ISO 5KV 1CH GATE DVR 16SOIC | DGTL ISO 5KV 1CH GATE DVR 16SOIC | 0 | Tube | - | |
SI8220DD-D-IS DGTL ISO 5KV 1CH GATE DVR 16SOIC | DGTL ISO 5KV 1CH GATE DVR 16SOIC | 0 | Tube | - |