![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/244/550/C-Grid-III-90131(2-POS)tin_tmb.jpg)
TSM-125
Connectors, Interconnects | Headers, Male Pins
Mfr Part # | Description | Stock | Package | Status | View Details |
---|---|---|---|---|---|
TSM-125-01-L-DV CONN HEADER SMD 50POS 2.54MM | CONN HEADER SMD 50POS 2.54MM | 304 | Tube | - | |
TSM-125-02-L-DV-A CONN HEADER SMD 50POS 2.54MM | CONN HEADER SMD 50POS 2.54MM | 158 | Tube | - | |
TSM-125-01-L-DV-A CONN HEADER SMD 50POS 2.54MM | CONN HEADER SMD 50POS 2.54MM | 100 | Tube | - | |
TSM-125-01-T-DV CONN HEADER SMD 50POS 2.54MM | CONN HEADER SMD 50POS 2.54MM | 29 | Tube | - | |
TSM-125-01-F-DV CONN HEADER SMD 50POS 2.54MM | CONN HEADER SMD 50POS 2.54MM | 48 | Tube | - | |
TSM-125-01-S-DV CONN HEADER SMD 50POS 2.54MM | CONN HEADER SMD 50POS 2.54MM | 29 | Tube | - | |
TSM-125-01-H-DV CONN HEADER SMD 50POS 2.54MM | CONN HEADER SMD 50POS 2.54MM | 67 | Tube | - | |
TSM-125-01-L-DV-P-TR CONN HEADER SMD 50POS 2.54MM | CONN HEADER SMD 50POS 2.54MM | 10 | Tape & Reel (TR) Cut Tape (CT) | - | |
TSM-125-02-L-SH CONN HEADER SMD R/A 25POS 2.54MM | CONN HEADER SMD R/A 25POS 2.54MM | 16 | Tube | - | |
TSM-125-02-L-DV CONN HEADER SMD 50POS 2.54MM | CONN HEADER SMD 50POS 2.54MM | 18 | Tube | - | |
TSM-125-04-T-SV CONN HEADER SMD 25POS 2.54MM | CONN HEADER SMD 25POS 2.54MM | 0 | Tube | - | |
TSM-125-02-T-SV CONN HEADER SMD 25POS 2.54MM | CONN HEADER SMD 25POS 2.54MM | 0 | Tube | - | |
TSM-125-01-T-SV CONN HEADER SMD 25POS 2.54MM | CONN HEADER SMD 25POS 2.54MM | 0 | Tube | - | |
TSM-125-03-T-SV CONN HEADER SMD 25POS 2.54MM | CONN HEADER SMD 25POS 2.54MM | 0 | Tube | - | |
TSM-125-02-T-SV-LC CONN HDR .100" 25POS | CONN HDR .100" 25POS | 0 | Bulk | - |