![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/244/550/C-Grid-III-90131(2-POS)tin_tmb.jpg)
TSM-112
Connectors, Interconnects | Headers, Male Pins
Mfr Part # | Description | Stock | Package | Status | View Details |
---|---|---|---|---|---|
TSM-112-01-L-SV CONN HEADER SMD 12POS 2.54MM | CONN HEADER SMD 12POS 2.54MM | 546 | Tube | - | |
TSM-112-01-L-DV CONN HEADER SMD 24POS 2.54MM | CONN HEADER SMD 24POS 2.54MM | 1,048 | Tube | - | |
TSM-112-01-L-DV-P-TR CONN HEADER SMD 24POS 2.54MM | CONN HEADER SMD 24POS 2.54MM | 300 | Tape & Reel (TR) Cut Tape (CT) | - | |
TSM-112-01-S-DV-P-TR CONN HEADER SMD 24POS 2.54MM | CONN HEADER SMD 24POS 2.54MM | 450 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
TSM-112-03-L-DV-A-P-TR CONN HEADER SMD 24POS 2.54MM | CONN HEADER SMD 24POS 2.54MM | 270 | Tape & Reel (TR) Cut Tape (CT) | - | |
TSM-112-01-S-DV CONN HEADER SMD 24POS 2.54MM | CONN HEADER SMD 24POS 2.54MM | 370 | Tube | - | |
TSM-112-01-S-SH-P-TR CONN HEADER SMD R/A 12POS 2.54MM | CONN HEADER SMD R/A 12POS 2.54MM | 159 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
TSM-112-01-L-DV-LC CONN HEADER SMD 24POS 2.54MM | CONN HEADER SMD 24POS 2.54MM | 557 | Tube | - | |
TSM-112-01-SM-SV CONN HEADER SMD 12POS 2.54MM | CONN HEADER SMD 12POS 2.54MM | 452 | Tube | - | |
TSM-112-01-S-SV CONN HEADER SMD 12POS 2.54MM | CONN HEADER SMD 12POS 2.54MM | 0 | Tube | - | |
TSM-112-02-L-DV CONN HEADER SMD 24POS 2.54MM | CONN HEADER SMD 24POS 2.54MM | 0 | Tube | - | |
TSM-112-01-S-DH-A CONN HEADER SMD R/A 24POS 2.54MM | CONN HEADER SMD R/A 24POS 2.54MM | 0 | Tube | - | |
TSM-112-01-T-DV CONN HEADER SMD 24POS 2.54MM | CONN HEADER SMD 24POS 2.54MM | 41 | Tube | - | |
TSM-112-01-F-SV-P-TR CONN HEADER SMD 12POS 2.54MM | CONN HEADER SMD 12POS 2.54MM | 43 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
TSM-112-01-T-SH CONN HEADER SMD R/A 12POS 2.54MM | CONN HEADER SMD R/A 12POS 2.54MM | 34 | Tube | - |