![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/244/550/C-Grid-III-90131(2-POS)tin_tmb.jpg)
TSM-106
Connectors, Interconnects | Headers, Male Pins
Mfr Part # | Description | Stock | Package | Status | View Details |
---|---|---|---|---|---|
TSM-106-01-T-SV-P-TR CONN HEADER SMD 6POS 2.54MM | CONN HEADER SMD 6POS 2.54MM | 7,079 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
TSM-106-01-L-DV-P-TR CONN HEADER SMD 12POS 2.54MM | CONN HEADER SMD 12POS 2.54MM | 18,539 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
TSM-106-01-T-SV CONN HEADER SMD 6POS 2.54MM | CONN HEADER SMD 6POS 2.54MM | 6,798 | Tube | - | |
TSM-106-02-T-SV CONN HEADER SMD 6POS 2.54MM | CONN HEADER SMD 6POS 2.54MM | 1,722 | Tube | - | |
TSM-106-01-F-SV CONN HEADER SMD 6POS 2.54MM | CONN HEADER SMD 6POS 2.54MM | 2,785 | Tube | - | |
TSM-106-02-L-SV CONN HEADER SMD 6POS 2.54MM | CONN HEADER SMD 6POS 2.54MM | 1,003 | Tube | - | |
TSM-106-01-L-SV CONN HEADER SMD 6POS 2.54MM | CONN HEADER SMD 6POS 2.54MM | 4,965 | Tube | - | |
TSM-106-01-F-SH CONN HEADER SMD R/A 6POS 2.54MM | CONN HEADER SMD R/A 6POS 2.54MM | 1,766 | Tube | - | |
TSM-106-01-T-SH-K-TR CONN HEADER SMD R/A 6POS 2.54MM | CONN HEADER SMD R/A 6POS 2.54MM | 1,488 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
TSM-106-01-L-SH CONN HEADER SMD R/A 6POS 2.54MM | CONN HEADER SMD R/A 6POS 2.54MM | 2,056 | Tube | - | |
TSM-106-01-F-SV-P-TR CONN HEADER SMD 6POS 2.54MM | CONN HEADER SMD 6POS 2.54MM | 5,542 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
TSM-106-01-L-SV-P CONN HEADER SMD 6POS 2.54MM | CONN HEADER SMD 6POS 2.54MM | 250 | Tube | - | |
TSM-106-01-S-SV CONN HEADER SMD 6POS 2.54MM | CONN HEADER SMD 6POS 2.54MM | 1,764 | Tube | - | |
TSM-106-01-L-SH-A CONN HEADER SMD R/A 6POS 2.54MM | CONN HEADER SMD R/A 6POS 2.54MM | 3,333 | Tube | - | |
TSM-106-01-L-DV-P CONN HEADER SMD 12POS 2.54MM | CONN HEADER SMD 12POS 2.54MM | 983 | Tube | - |