![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/244/550/C-Grid-III-90131(2-POS)tin_tmb.jpg)
TFM-125
Connectors, Interconnects | Headers, Male Pins
Mfr Part # | Description | Stock | Package | Status | View Details |
---|---|---|---|---|---|
TFM-125-01-L-D-RA CONN HEADER R/A 50POS 1.27MM | CONN HEADER R/A 50POS 1.27MM | 524 | Tube | - | |
TFM-125-02-S-D-LC CONN HEADER SMD 50POS 1.27MM | CONN HEADER SMD 50POS 1.27MM | 1,144 | Tube | - | |
TFM-125-02-L-DH-TR CONN HEADER SMD R/A 50POS 1.27MM | CONN HEADER SMD R/A 50POS 1.27MM | 389 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
TFM-125-02-S-D-A CONN HEADER SMD 50POS 1.27MM | CONN HEADER SMD 50POS 1.27MM | 2,966 | Tube | - | |
TFM-125-02-L-D-DS CONN HEADER SMD 50POS 1.27MM | CONN HEADER SMD 50POS 1.27MM | 283 | Tube | - | |
TFM-125-01-L-D-WT CONN HEADER VERT 50POS 1.27MM | CONN HEADER VERT 50POS 1.27MM | 544 | Tube | - | |
TFM-125-02-L-D-A CONN HEADER SMD 50POS 1.27MM | CONN HEADER SMD 50POS 1.27MM | 574 | Tube | - | |
TFM-125-02-L-D-WT CONN HEADER SMD 50POS 1.27MM | CONN HEADER SMD 50POS 1.27MM | 258 | Tube | - | |
TFM-125-01-L-D-RE2-WT CONN HEADER R/A 50POS 1.27MM | CONN HEADER R/A 50POS 1.27MM | 319 | Tube | - | |
TFM-125-02-S-D-A-K-TR CONN HEADER SMD 50POS 1.27MM | CONN HEADER SMD 50POS 1.27MM | 441 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
TFM-125-32-S-D-LC CONN HEADER SMD 50POS 1.27MM | CONN HEADER SMD 50POS 1.27MM | 663 | Tube | - | |
TFM-125-02-L-DH CONN HEADER SMD R/A 50POS 1.27MM | CONN HEADER SMD R/A 50POS 1.27MM | 1,825 | Tube | - | |
TFM-125-01-L-D-A CONN HEADER VERT 50POS 1.27MM | CONN HEADER VERT 50POS 1.27MM | 436 | Tube | - | |
TFM-125-02-L-D-A-P-TR CONN HEADER SMD 50POS 1.27MM | CONN HEADER SMD 50POS 1.27MM | 550 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
TFM-125-32-L-D-A CONN HEADER SMD 50POS 1.27MM | CONN HEADER SMD 50POS 1.27MM | 106 | Tube | - |