![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/244/550/C-Grid-III-90131(2-POS)tin_tmb.jpg)
TFM-106
Connectors, Interconnects | Headers, Male Pins
Mfr Part # | Description | Stock | Package | Status | View Details |
---|---|---|---|---|---|
TFM-106-02-L-D CONN HEADER SMD 12POS 1.27MM | CONN HEADER SMD 12POS 1.27MM | 1,545 | Tube | - | |
TFM-106-02-S-D-LC CONN HEADER SMD 12POS 1.27MM | CONN HEADER SMD 12POS 1.27MM | 579 | Tube | - | |
TFM-106-01-L-D-RA CONN HEADER R/A 12POS 1.27MM | CONN HEADER R/A 12POS 1.27MM | 105 | Tube | - | |
TFM-106-02-L-DH-TR CONN HEADER SMD R/A 12POS 1.27MM | CONN HEADER SMD R/A 12POS 1.27MM | 263 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
TFM-106-01-L-D-RE1-WT CONN HEADER R/A 12POS 1.27MM | CONN HEADER R/A 12POS 1.27MM | 81 | Tube | - | |
TFM-106-01-L-D-WT CONN HEADER VERT 12POS 1.27MM | CONN HEADER VERT 12POS 1.27MM | 50 | Tube | - | |
TFM-106-02-L-DH CONN HEADER SMD R/A 12POS 1.27MM | CONN HEADER SMD R/A 12POS 1.27MM | 51 | Tube | - | |
TFM-106-02-L-D-WT CONN HEADER SMD 12POS 1.27MM | CONN HEADER SMD 12POS 1.27MM | 65 | Tube | - | |
TFM-106-01-L-D CONN HEADER VERT 12POS 1.27MM | CONN HEADER VERT 12POS 1.27MM | 12 | Tube | - | |
TFM-106-01-L-S-RA CONN HEADER R/A 6POS 1.27MM | CONN HEADER R/A 6POS 1.27MM | 12 | Tube | - | |
TFM-106-02-L-D-A CONN HEADER SMD 12POS 1.27MM | CONN HEADER SMD 12POS 1.27MM | 14 | Tube | - | |
TFM-106-02-L-S-A CONN HEADER SMD 6POS 1.27MM | CONN HEADER SMD 6POS 1.27MM | 8 | Tube | - | |
TFM-106-02-F-D-TR CONN HEADER SMD 12POS 1.27MM | CONN HEADER SMD 12POS 1.27MM | 0 | Tape & Reel (TR) | - | |
TFM-106-02-F-D-K-TR CONN HEADER SMD 12POS 1.27MM | CONN HEADER SMD 12POS 1.27MM | 0 | Tape & Reel (TR) | - | |
TFM-106-02-L-D-TR CONN HEADER SMD 12POS 1.27MM | CONN HEADER SMD 12POS 1.27MM | 0 | Tape & Reel (TR) | - |