![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/244/550/C-Grid-III-90131(2-POS)tin_tmb.jpg)
TFC-145
Connectors, Interconnects | Headers, Male Pins
Mfr Part # | Description | Stock | Package | Status | View Details |
---|---|---|---|---|---|
TFC-145-02-L-D-A .050 X .050 TERMINAL STRIP | .050 X .050 TERMINAL STRIP | 40 | Tube | - | |
TFC-145-01-L-D-LC .050 X .050 TERMINAL STRIP | .050 X .050 TERMINAL STRIP | 100 | Tube | - | |
TFC-145-32-L-D-A .050 X .050 TERMINAL STRIP | .050 X .050 TERMINAL STRIP | 50 | Tube | - | |
TFC-145-32-F-D-A-K-TR .050 X .050 TERMINAL STRIP | .050 X .050 TERMINAL STRIP | 0 | Tape & Reel (TR) Cut Tape (CT) | - | |
TFC-145-01-F-D .050 X .050 TERMINAL STRIP | .050 X .050 TERMINAL STRIP | 0 | Tube | - | |
TFC-145-01-F-D-A .050 X .050 TERMINAL STRIP | .050 X .050 TERMINAL STRIP | 0 | Tube | - | |
TFC-145-01-F-D-LC .050 X .050 TERMINAL STRIP | .050 X .050 TERMINAL STRIP | 0 | Tube | - | |
TFC-145-11-F-D .050 X .050 TERMINAL STRIP | .050 X .050 TERMINAL STRIP | 0 | Bulk | - | |
TFC-145-11-F-D-A .050 X .050 TERMINAL STRIP | .050 X .050 TERMINAL STRIP | 0 | Tube | - | |
TFC-145-02-F-D .050 X .050 TERMINAL STRIP | .050 X .050 TERMINAL STRIP | 0 | Tube | - | |
TFC-145-02-F-D-A .050 X .050 TERMINAL STRIP | .050 X .050 TERMINAL STRIP | 0 | Tube | - | |
TFC-145-02-FM-D .050 X .050 TERMINAL STRIP | .050 X .050 TERMINAL STRIP | 0 | Tube | - | |
TFC-145-21-F-D .050 X .050 TERMINAL STRIP | .050 X .050 TERMINAL STRIP | 0 | Tube | - | |
TFC-145-21-F-D-A .050 X .050 TERMINAL STRIP | .050 X .050 TERMINAL STRIP | 0 | Tube | - | |
TFC-145-31-F-D .050 X .050 TERMINAL STRIP | .050 X .050 TERMINAL STRIP | 0 | Tube | - |