![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/244/550/C-Grid-III-90131(2-POS)tin_tmb.jpg)
TFC-140
Connectors, Interconnects | Headers, Male Pins
Mfr Part # | Description | Stock | Package | Status | View Details |
---|---|---|---|---|---|
TFC-140-02-F-D-A .050 X .050 TERMINAL STRIP | .050 X .050 TERMINAL STRIP | 196 | Tube | - | |
TFC-140-32-F-D-A CONN HEADER SMD 80POS 1.27MM | CONN HEADER SMD 80POS 1.27MM | 195 | Tube | - | |
TFC-140-32-F-D-A-K-TR .050 X .050 TERMINAL STRIP | .050 X .050 TERMINAL STRIP | 150 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
TFC-140-32-F-D .050 X .050 TERMINAL STRIP | .050 X .050 TERMINAL STRIP | 10 | Tube | - | |
TFC-140-21-L-D .050 X .050 TERMINAL STRIP | .050 X .050 TERMINAL STRIP | 82 | Tube | - | |
TFC-140-21-F-D .050 X .050 TERMINAL STRIP | .050 X .050 TERMINAL STRIP | 100 | Tube | - | |
TFC-140-01-F-D-RA .050 X .050 TERMINAL STRIP | .050 X .050 TERMINAL STRIP | 12 | Tube | - | |
TFC-140-12-F-D-A CONN HEADER SMD 80POS 1.27MM | CONN HEADER SMD 80POS 1.27MM | 12 | Tube | - | |
TFC-140-02-L-D-A .050 X .050 TERMINAL STRIP | .050 X .050 TERMINAL STRIP | 2 | Tube | - | |
TFC-140-02-F-D-A-K-TR .050 X .050 TERMINAL STRIP | .050 X .050 TERMINAL STRIP | 0 | Tape & Reel (TR) | - | |
TFC-140-12-F-D-A-K-TR .050 X .050 TERMINAL STRIP | .050 X .050 TERMINAL STRIP | 0 | Tape & Reel (TR) | - | |
TFC-140-22-F-D-A-K-TR .050 X .050 TERMINAL STRIP | .050 X .050 TERMINAL STRIP | 0 | Tape & Reel (TR) | - | |
TFC-140-02-L-D-A-TR .050 X .050 TERMINAL STRIP | .050 X .050 TERMINAL STRIP | 0 | Tape & Reel (TR) | - | |
TFC-140-02-L-D-K-TR .050 X .050 TERMINAL STRIP | .050 X .050 TERMINAL STRIP | 0 | Tape & Reel (TR) | - | |
TFC-140-02-L-D-A-K-TR .050 X .050 TERMINAL STRIP | .050 X .050 TERMINAL STRIP | 0 | Tape & Reel (TR) Cut Tape (CT) | - |