![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/244/550/C-Grid-III-90131(2-POS)tin_tmb.jpg)
TFC-110
Connectors, Interconnects | Headers, Male Pins
Mfr Part # | Description | Stock | Package | Status | View Details |
---|---|---|---|---|---|
TFC-110-02-F-D-A CONN HEADER SMD 20POS 1.27MM | CONN HEADER SMD 20POS 1.27MM | 9,863 | Tube | - | |
TFC-110-12-F-D-A .050 X .050 TERMINAL STRIP | .050 X .050 TERMINAL STRIP | 324 | Tube | - | |
TFC-110-12-F-D .050 X .050 TERMINAL STRIP | .050 X .050 TERMINAL STRIP | 211 | Tube | - | |
TFC-110-02-F-D-A-K-TR CONN HEADER SMD 20POS 1.27MM | CONN HEADER SMD 20POS 1.27MM | 742 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
TFC-110-22-F-D-A .050 X .050 TERMINAL STRIP | .050 X .050 TERMINAL STRIP | 465 | Tube | - | |
TFC-110-22-F-D-A-K .050 X .050 TERMINAL STRIP | .050 X .050 TERMINAL STRIP | 260 | Tube | - | |
TFC-110-01-L-D-RA .050 X .050 TERMINAL STRIP | .050 X .050 TERMINAL STRIP | 653 | Tube | - | |
TFC-110-02-L-D-A CONN HEADER SMD 20POS 1.27MM | CONN HEADER SMD 20POS 1.27MM | 156 | Tube | - | |
TFC-110-01-F-D-RA CONN HEADER R/A 20POS 1.27MM | CONN HEADER R/A 20POS 1.27MM | 272 | Tube | - | |
TFC-110-32-L-D-A CONN HEADER SMD 20POS 1.27MM | CONN HEADER SMD 20POS 1.27MM | 330 | Tube | - | |
TFC-110-12-F-D-K-TR .050 X .050 TERMINAL STRIP | .050 X .050 TERMINAL STRIP | 890 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
TFC-110-02-L-D-A-K-TR .050 X .050 TERMINAL STRIP | .050 X .050 TERMINAL STRIP | 1,247 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
TFC-110-32-L-D-A-K-TR .050 X .050 TERMINAL STRIP | .050 X .050 TERMINAL STRIP | 780 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
TFC-110-02-F-D-K .050 X .050 TERMINAL STRIP | .050 X .050 TERMINAL STRIP | 194 | Tube | - | |
TFC-110-32-F-D-A CONN HEADER SMD 20POS 1.27MM | CONN HEADER SMD 20POS 1.27MM | 302 | Tube | - |