![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/244/550/C-Grid-III-90131(2-POS)tin_tmb.jpg)
SMM-120
Connectors, Interconnects | Headers, Receptacles, Female Sockets
Mfr Part # | Description | Stock | Package | Status | View Details |
---|---|---|---|---|---|
SMM-120-02-F-D-K-TR CONN RCPT 40POS 0.079 GOLD SMD | CONN RCPT 40POS 0.079 GOLD SMD | 323 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
SMM-120-02-F-D CONN RCPT 40POS 0.079 GOLD SMD | CONN RCPT 40POS 0.079 GOLD SMD | 388 | Tube | - | |
SMM-120-02-L-D CONN RCPT 40POS 0.079 GOLD SMD | CONN RCPT 40POS 0.079 GOLD SMD | 965 | Tube | - | |
SMM-120-01-S-S CONN RCPT 20POS 0.079 GOLD PCB | CONN RCPT 20POS 0.079 GOLD PCB | 0 | Tube | - | |
SMM-120-02-S-D-K CONN RCPT 40POS 0.079 GOLD SMD | CONN RCPT 40POS 0.079 GOLD SMD | 0 | Tube | - | |
SMM-120-02-S-D-40 CONN RCPT 40POS 0.079 GOLD SMD | CONN RCPT 40POS 0.079 GOLD SMD | 0 | Tube | - | |
SMM-120-02-S-D-LC CONN RCPT 40POS 0.079 GOLD SMD | CONN RCPT 40POS 0.079 GOLD SMD | 0 | Tube | - | |
SMM-120-02-S-D CONN RCPT 40POS 0.079 GOLD SMD | CONN RCPT 40POS 0.079 GOLD SMD | 921 | Bulk | - | |
SMM-120-01-L-D CONN RCPT 40POS 0.079 GOLD PCB | CONN RCPT 40POS 0.079 GOLD PCB | 37 | Tube | - | |
SMM-120-01-S-D CONN RCPT 40POS 0.079 GOLD PCB | CONN RCPT 40POS 0.079 GOLD PCB | 77 | Tube | - | |
SMM-120-02-H-D-LC CONN RCPT 40POS 0.079 GOLD SMD | CONN RCPT 40POS 0.079 GOLD SMD | 100 | Tube | - | |
SMM-120-02-F-S-K-TR CONN RCPT 20POS 0.079 GOLD SMD | CONN RCPT 20POS 0.079 GOLD SMD | 0 | Tape & Reel (TR) | - | |
SMM-120-01-F-S CONN RCPT 20POS 0.079 GOLD PCB | CONN RCPT 20POS 0.079 GOLD PCB | 0 | Tube | - | |
SMM-120-02-F-D-TR CONN RCPT 40POS 0.079 GOLD SMD | CONN RCPT 40POS 0.079 GOLD SMD | 0 | Tape & Reel (TR) | - | |
SMM-120-02-S-S-P-TR CONN RCPT 20POS 0.079 GOLD SMD | CONN RCPT 20POS 0.079 GOLD SMD | 0 | Tape & Reel (TR) | - |