![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/244/550/C-Grid-III-90131(2-POS)tin_tmb.jpg)
SMM-111
Connectors, Interconnects | Headers, Receptacles, Female Sockets
Mfr Part # | Description | Stock | Package | Status | View Details |
---|---|---|---|---|---|
SMM-111-02-S-D CONN RCPT 22POS 0.079 GOLD SMD | CONN RCPT 22POS 0.079 GOLD SMD | 0 | Bulk | - | |
SMM-111-01-S-D CONN RCPT 22POS 0.079 GOLD PCB | CONN RCPT 22POS 0.079 GOLD PCB | 38 | Tube | - | |
SMM-111-02-S-S-TR CONN RCPT 11POS 0.079 GOLD SMD | CONN RCPT 11POS 0.079 GOLD SMD | 0 | Tape & Reel (TR) | - | |
SMM-111-02-F-D-TR CONN RCPT 22POS 0.079 GOLD SMD | CONN RCPT 22POS 0.079 GOLD SMD | 0 | Tape & Reel (TR) | - | |
SMM-111-02-S-S-K-TR CONN RCPT 11POS 0.079 GOLD SMD | CONN RCPT 11POS 0.079 GOLD SMD | 0 | Tape & Reel (TR) | - | |
SMM-111-02-F-D-K-TR CONN RCPT 22POS 0.079 GOLD SMD | CONN RCPT 22POS 0.079 GOLD SMD | 0 | Tape & Reel (TR) | - | |
SMM-111-02-S-S-P-TR CONN RCPT 11POS 0.079 GOLD SMD | CONN RCPT 11POS 0.079 GOLD SMD | 0 | Tape & Reel (TR) | - | |
SMM-111-02-S-S-03-P-TR CONN RCPT 11POS 0.079 GOLD SMD | CONN RCPT 11POS 0.079 GOLD SMD | 0 | Tape & Reel (TR) | - | |
SMM-111-02-SM-S-11-P-TR CONN RCPT 11POS 0.079 GOLD SMD | CONN RCPT 11POS 0.079 GOLD SMD | 0 | Tape & Reel (TR) | - | |
SMM-111-01-F-S CONN RCPT 11POS 0.079 GOLD PCB | CONN RCPT 11POS 0.079 GOLD PCB | 0 | Tube | - | |
SMM-111-02-S-S-LC-K-TR CONN RCPT 11POS 0.079 GOLD SMD | CONN RCPT 11POS 0.079 GOLD SMD | 0 | Tape & Reel (TR) | - | |
SMM-111-02-S-S-LC-P-TR CONN RCPT 11POS 0.079 GOLD SMD | CONN RCPT 11POS 0.079 GOLD SMD | 0 | Tape & Reel (TR) | - | |
SMM-111-02-F-S CONN RCPT 11POS 0.079 GOLD SMD | CONN RCPT 11POS 0.079 GOLD SMD | 0 | Tube | - | |
SMM-111-02-L-D-K-TR CONN RCPT 22POS 0.079 GOLD SMD | CONN RCPT 22POS 0.079 GOLD SMD | 0 | Tape & Reel (TR) | - | |
SMM-111-02-F-S-LC CONN RCPT 11POS 0.079 GOLD SMD | CONN RCPT 11POS 0.079 GOLD SMD | 0 | Tube | - |