![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/244/550/C-Grid-III-90131(2-POS)tin_tmb.jpg)
SMM-109
Connectors, Interconnects | Headers, Receptacles, Female Sockets
Mfr Part # | Description | Stock | Package | Status | View Details |
---|---|---|---|---|---|
SMM-109-02-S-S-K-TR CONN RCPT 9POS 0.079 GOLD SMD | CONN RCPT 9POS 0.079 GOLD SMD | 4,714 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
SMM-109-01-S-S CONN RCPT 9POS 0.079 GOLD PCB | CONN RCPT 9POS 0.079 GOLD PCB | 965 | Tube | - | |
SMM-109-01-S-D-P CONN RCPT 18POS 0.079 GOLD PCB | CONN RCPT 18POS 0.079 GOLD PCB | 109 | Tube | - | |
SMM-109-02-S-S CONN RCPT 9POS 0.079 GOLD SMD | CONN RCPT 9POS 0.079 GOLD SMD | 500 | Bulk | - | |
SMM-109-02-L-D-LC CONN RCPT 18POS 0.079 GOLD SMD | CONN RCPT 18POS 0.079 GOLD SMD | 48 | Tube | - | |
SMM-109-02-S-S-K CONN RCPT 9POS 0.079 GOLD SMD | CONN RCPT 9POS 0.079 GOLD SMD | 0 | Tube | - | |
SMM-109-02-F-S-TR CONN RCPT 9POS 0.079 GOLD SMD | CONN RCPT 9POS 0.079 GOLD SMD | 0 | Tape & Reel (TR) | - | |
SMM-109-02-SM-S-K-TR CONN RCPT 9POS 0.079 GOLD SMD | CONN RCPT 9POS 0.079 GOLD SMD | 0 | Tape & Reel (TR) | - | |
SMM-109-02-F-D-K-TR CONN RCPT 18POS 0.079 GOLD SMD | CONN RCPT 18POS 0.079 GOLD SMD | 0 | Tape & Reel (TR) | - | |
SMM-109-02-L-S-P-TR CONN RCPT 9POS 0.079 GOLD SMD | CONN RCPT 9POS 0.079 GOLD SMD | 0 | Tape & Reel (TR) | - | |
SMM-109-02-F-D-P-TR CONN RCPT 18POS 0.079 GOLD SMD | CONN RCPT 18POS 0.079 GOLD SMD | 0 | Tape & Reel (TR) | - | |
SMM-109-01-F-S CONN RCPT 9POS 0.079 GOLD PCB | CONN RCPT 9POS 0.079 GOLD PCB | 0 | Tube | - | |
SMM-109-02-S-S-LC-K-TR CONN RCPT 9POS 0.079 GOLD SMD | CONN RCPT 9POS 0.079 GOLD SMD | 0 | Tape & Reel (TR) | - | |
SMM-109-02-F-S CONN RCPT 9POS 0.079 GOLD SMD | CONN RCPT 9POS 0.079 GOLD SMD | 0 | Tube | - | |
SMM-109-02-L-D-TR CONN RCPT 18POS 0.079 GOLD SMD | CONN RCPT 18POS 0.079 GOLD SMD | 0 | Tape & Reel (TR) | - |