![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/244/550/C-Grid-III-90131(2-POS)tin_tmb.jpg)
SFML-125
Connectors, Interconnects | Headers, Receptacles, Female Sockets
Mfr Part # | Description | Stock | Package | Status | View Details |
---|---|---|---|---|---|
SFML-125-02-S-D CONN RCPT 50POS 0.05 GOLD SMD | CONN RCPT 50POS 0.05 GOLD SMD | 475 | Tube | - | |
SFML-125-T2-S-D CONN RCPT 50POS 0.05 GOLD SMD | CONN RCPT 50POS 0.05 GOLD SMD | 236 | Tube | - | |
SFML-125-T2-S-D-LC CONN RCPT 50POS 0.05 GOLD SMD | CONN RCPT 50POS 0.05 GOLD SMD | 113 | Tube | - | |
SFML-125-02-S-D-A CONN RCPT 50POS 0.05 GOLD SMD | CONN RCPT 50POS 0.05 GOLD SMD | 545 | Tube | - | |
SFML-125-02-S-D-LC CONN RCPT 50POS 0.05 GOLD SMD | CONN RCPT 50POS 0.05 GOLD SMD | 31 | Tube | - | |
SFML-125-T1-S-D-A CONN RCPT 50POS 0.05 GOLD PCB | CONN RCPT 50POS 0.05 GOLD PCB | 51 | Tube | - | |
SFML-125-02-L-D-A CONN RCPT 50POS 0.05 GOLD SMD | CONN RCPT 50POS 0.05 GOLD SMD | 80 | Tube | - | |
SFML-125-02-L-D CONN RCPT 50POS 0.05 GOLD SMD | CONN RCPT 50POS 0.05 GOLD SMD | 56 | Tube | - | |
SFML-125-01-S-D-A CONN RCPT 50POS 0.05 GOLD PCB | CONN RCPT 50POS 0.05 GOLD PCB | 34 | Tube | - | |
SFML-125-T2-H-D-A CONN RCPT 50POS 0.05 GOLD SMD | CONN RCPT 50POS 0.05 GOLD SMD | 84 | Tube | - | |
SFML-125-T1-S-D CONN RCPT 50POS 0.05 GOLD PCB | CONN RCPT 50POS 0.05 GOLD PCB | 25 | Tube | - | |
SFML-125-01-S-D CONN RCPT 50POS 0.05 GOLD PCB | CONN RCPT 50POS 0.05 GOLD PCB | 15 | Tube | - | |
SFML-125-T2-S-D-A CONN RCPT 50POS 0.05 GOLD SMD | CONN RCPT 50POS 0.05 GOLD SMD | 3 | Tube | - | |
SFML-125-T2-L-D-P-TR CONN RCPT 50POS 0.05 GOLD SMD | CONN RCPT 50POS 0.05 GOLD SMD | 0 | Tape & Reel (TR) | - | |
SFML-125-T2-L-D-LC-P-TR CONN RCPT 50POS 0.05 GOLD SMD | CONN RCPT 50POS 0.05 GOLD SMD | 0 | Tape & Reel (TR) | - |