![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/244/550/C-Grid-III-90131(2-POS)tin_tmb.jpg)
SFML-120
Connectors, Interconnects | Headers, Receptacles, Female Sockets
Mfr Part # | Description | Stock | Package | Status | View Details |
---|---|---|---|---|---|
SFML-120-02-L-D-A CONN RCPT 40POS 0.05 GOLD SMD | CONN RCPT 40POS 0.05 GOLD SMD | 12 | Tube | - | |
SFML-120-T2-S-D CONN RCPT 40POS 0.05 GOLD SMD | CONN RCPT 40POS 0.05 GOLD SMD | 726 | Tube | - | |
SFML-120-T2-S-D-LC CONN RCPT 40POS 0.05 GOLD SMD | CONN RCPT 40POS 0.05 GOLD SMD | 187 | Tube | - | |
SFML-120-02-S-D-LC CONN RCPT 40POS 0.05 GOLD SMD | CONN RCPT 40POS 0.05 GOLD SMD | 1,665 | Tube | - | |
SFML-120-T2-L-D-A CONN RCPT 40POS 0.05 GOLD SMD | CONN RCPT 40POS 0.05 GOLD SMD | 100 | Tube | - | |
SFML-120-T1-S-D CONN RCPT 40POS 0.05 GOLD PCB | CONN RCPT 40POS 0.05 GOLD PCB | 53 | Tube | - | |
SFML-120-T2-S-D-A CONN RCPT 40POS 0.05 GOLD SMD | CONN RCPT 40POS 0.05 GOLD SMD | 80 | Tube | - | |
SFML-120-01-S-D CONN RCPT 40POS 0.05 GOLD PCB | CONN RCPT 40POS 0.05 GOLD PCB | 39 | Tube | - | |
SFML-120-02-S-D-A CONN RCPT 40POS 0.05 GOLD SMD | CONN RCPT 40POS 0.05 GOLD SMD | 82 | Tube | - | |
SFML-120-02-S-D CONN RCPT 40POS 0.05 GOLD SMD | CONN RCPT 40POS 0.05 GOLD SMD | 19 | Tube | - | |
SFML-120-T2-S-D-A-K CONN RCPT 40POS 0.05 GOLD SMD | CONN RCPT 40POS 0.05 GOLD SMD | 100 | Tube | - | |
SFML-120-T2-S-D-K CONN RCPT 40POS 0.05 GOLD SMD | CONN RCPT 40POS 0.05 GOLD SMD | 50 | Tube | - | |
SFML-120-02-L-D-LC CONN RCPT 40POS 0.05 GOLD SMD | CONN RCPT 40POS 0.05 GOLD SMD | 6 | Tube | - | |
SFML-120-T2-H-D-LC CONN RCPT 40POS 0.05 GOLD SMD | CONN RCPT 40POS 0.05 GOLD SMD | 1 | Tube | - | |
SFML-120-T2-L-D-A-TR CONN RCPT 40POS 0.05 GOLD SMD | CONN RCPT 40POS 0.05 GOLD SMD | 0 | Tape & Reel (TR) | - |