![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/244/550/C-Grid-III-90131(2-POS)tin_tmb.jpg)
SFML-115
Connectors, Interconnects | Headers, Receptacles, Female Sockets
Mfr Part # | Description | Stock | Package | Status | View Details |
---|---|---|---|---|---|
SFML-115-02-L-D-A CONN RCPT 30POS 0.05 GOLD SMD | CONN RCPT 30POS 0.05 GOLD SMD | 687 | Tube | - | |
SFML-115-T2-S-D CONN RCPT 30POS 0.05 GOLD SMD | CONN RCPT 30POS 0.05 GOLD SMD | 438 | Tube | - | |
SFML-115-02-L-D-LC CONN RCPT 30POS 0.05 GOLD SMD | CONN RCPT 30POS 0.05 GOLD SMD | 125 | Tube | - | |
SFML-115-T2-S-D-LC CONN RCPT 30POS 0.05 GOLD SMD | CONN RCPT 30POS 0.05 GOLD SMD | 931 | Tube | - | |
SFML-115-T2-S-D-A-K-TR CONN RCPT 30POS 0.05 GOLD SMD | CONN RCPT 30POS 0.05 GOLD SMD | 801 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
SFML-115-T2-S-D-A-P-TR CONN RCPT 30POS 0.05 GOLD SMD | CONN RCPT 30POS 0.05 GOLD SMD | 842 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
SFML-115-T2-S-D-K-TR CONN RCPT 30POS 0.05 GOLD SMD | CONN RCPT 30POS 0.05 GOLD SMD | 725 | Tape & Reel (TR) Cut Tape (CT) | - | |
SFML-115-02-S-D-LC-K-TR CONN RCPT 30POS 0.05 GOLD SMD | CONN RCPT 30POS 0.05 GOLD SMD | 222 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
SFML-115-T1-S-D-LC CONN RCPT 30POS 0.05 GOLD PCB | CONN RCPT 30POS 0.05 GOLD PCB | 43 | Tube | - | |
SFML-115-T2-S-D-A CONN RCPT 30POS 0.05 GOLD SMD | CONN RCPT 30POS 0.05 GOLD SMD | 95 | Tube | - | |
SFML-115-T1-S-D CONN RCPT 30POS 0.05 GOLD PCB | CONN RCPT 30POS 0.05 GOLD PCB | 50 | Tube | - | |
SFML-115-02-S-D CONN RCPT 30POS 0.05 GOLD SMD | CONN RCPT 30POS 0.05 GOLD SMD | 30 | Tube | - | |
SFML-115-T2-H-D-A CONN RCPT 30POS 0.05 GOLD SMD | CONN RCPT 30POS 0.05 GOLD SMD | 93 | Tube | - | |
SFML-115-T2-SM-D-LC CONN RCPT 30POS 0.05 GOLD SMD | CONN RCPT 30POS 0.05 GOLD SMD | 100 | Tube | - | |
SFML-115-02-S-D-LC CONN RCPT 30POS 0.05 GOLD SMD | CONN RCPT 30POS 0.05 GOLD SMD | 21 | Tube | - |