![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/244/550/C-Grid-III-90131(2-POS)tin_tmb.jpg)
SFMC-110
Connectors, Interconnects | Headers, Receptacles, Female Sockets
Mfr Part # | Description | Stock | Package | Status | View Details |
---|---|---|---|---|---|
SFMC-110-01-L-D CONN RCPT 20POS 0.05 GOLD PCB | CONN RCPT 20POS 0.05 GOLD PCB | 793 | Tube | - | |
SFMC-110-01-S-D CONN RCPT 20POS 0.05 GOLD PCB | CONN RCPT 20POS 0.05 GOLD PCB | 373 | Tube | - | |
SFMC-110-02-L-D-P CONN RCPT 20POS 0.05 GOLD SMD | CONN RCPT 20POS 0.05 GOLD SMD | 375 | Tube | - | |
SFMC-110-03-S-D CONN RCPT 20POS 0.05 GOLD PCB | CONN RCPT 20POS 0.05 GOLD PCB | 351 | Tube | - | |
SFMC-110-T2-L-D-TR CONN RCPT 20POS 0.05 GOLD SMD | CONN RCPT 20POS 0.05 GOLD SMD | 608 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
SFMC-110-T1-S-D CONN RCPT 20POS 0.05 GOLD PCB | CONN RCPT 20POS 0.05 GOLD PCB | 500 | Tube | - | |
SFMC-110-02-L-D-K-TR CONN RCPT 20POS 0.05 GOLD SMD | CONN RCPT 20POS 0.05 GOLD SMD | 1,027 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
SFMC-110-L1-S-D CONN RCPT 20POS 0.05 GOLD PCB | CONN RCPT 20POS 0.05 GOLD PCB | 29 | Tube | - | |
SFMC-110-L3-S-D-P CONN RCPT 20POS 0.05 GOLD PCB | CONN RCPT 20POS 0.05 GOLD PCB | 100 | Tube | - | |
SFMC-110-03-L-D CONN RCPT 20POS 0.05 GOLD PCB | CONN RCPT 20POS 0.05 GOLD PCB | 15 | Tube | - | |
SFMC-110-02-L-D CONN RCPT 20POS 0.05 GOLD SMD | CONN RCPT 20POS 0.05 GOLD SMD | 16 | Tube | - | |
SFMC-110-T2-S-D CONN RCPT 20POS 0.05 GOLD SMD | CONN RCPT 20POS 0.05 GOLD SMD | 15 | Tube | - | |
SFMC-110-02-S-D CONN RCPT 20POS 0.05 GOLD SMD | CONN RCPT 20POS 0.05 GOLD SMD | 15 | Tube | - | |
SFMC-110-T2-F-D-P-TR CONN RCPT 20POS 0.05 GOLD SMD | CONN RCPT 20POS 0.05 GOLD SMD | 0 | Tape & Reel (TR) | - | |
SFMC-110-T2-L-D-K-TR CONN RCPT 20POS 0.05 GOLD SMD | CONN RCPT 20POS 0.05 GOLD SMD | 0 | Tape & Reel (TR) | - |