![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/244/550/C-Grid-III-90131(2-POS)tin_tmb.jpg)
SFM-115
Connectors, Interconnects | Headers, Receptacles, Female Sockets
Mfr Part # | Description | Stock | Package | Status | View Details |
---|---|---|---|---|---|
SFM-115-02-L-D-A-K-TR CONN RCPT 30POS 0.05 GOLD SMD | CONN RCPT 30POS 0.05 GOLD SMD | 5,384 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
SFM-115-02-S-D-A CONN RCPT 30POS 0.05 GOLD SMD | CONN RCPT 30POS 0.05 GOLD SMD | 4,025 | Tube | - | |
SFM-115-01-L-D-A CONN RCPT 30POS 0.05 GOLD PCB | CONN RCPT 30POS 0.05 GOLD PCB | 769 | Tube | - | |
SFM-115-01-L-D CONN RCPT 30POS 0.05 GOLD PCB | CONN RCPT 30POS 0.05 GOLD PCB | 334 | Tube | - | |
SFM-115-02-L-D-A CONN RCPT 30POS 0.05 GOLD SMD | CONN RCPT 30POS 0.05 GOLD SMD | 329 | Tube | - | |
SFM-115-02-L-D-LC CONN RCPT 30POS 0.05 GOLD SMD | CONN RCPT 30POS 0.05 GOLD SMD | 213 | Tube | - | |
SFM-115-02-S-D-LC CONN RCPT 30POS 0.05 GOLD SMD | CONN RCPT 30POS 0.05 GOLD SMD | 281 | Tube | - | |
SFM-115-L2-S-D-A CONN RCPT 30POS 0.05 GOLD SMD | CONN RCPT 30POS 0.05 GOLD SMD | 103 | Tube | - | |
SFM-115-01-L-D-LC CONN RCPT 30POS 0.05 GOLD PCB | CONN RCPT 30POS 0.05 GOLD PCB | 681 | Tube | - | |
SFM-115-02-L-D-A-P-TR CONN RCPT 30POS 0.05 GOLD SMD | CONN RCPT 30POS 0.05 GOLD SMD | 4,750 | Tape & Reel (TR) Cut Tape (CT) | - | |
SFM-115-02-L-D-A-K CONN RCPT 30POS 0.05 GOLD SMD | CONN RCPT 30POS 0.05 GOLD SMD | 381 | Tube | - | |
SFM-115-01-S-D-A CONN RCPT 30POS 0.05 GOLD PCB | CONN RCPT 30POS 0.05 GOLD PCB | 107 | Tube | - | |
SFM-115-01-S-D-LC CONN RCPT 30POS 0.05 GOLD PCB | CONN RCPT 30POS 0.05 GOLD PCB | 199 | Tube | - | |
SFM-115-02-S-D-A-P CONN RCPT 30POS 0.05 GOLD SMD | CONN RCPT 30POS 0.05 GOLD SMD | 489 | Tube | - | |
SFM-115-02-S-D-A-P-TR CONN RCPT 30POS 0.05 GOLD SMD | CONN RCPT 30POS 0.05 GOLD SMD | 791 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - |