![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/244/550/C-Grid-III-90131(2-POS)tin_tmb.jpg)
SFM-107
Connectors, Interconnects | Headers, Receptacles, Female Sockets
Mfr Part # | Description | Stock | Package | Status | View Details |
---|---|---|---|---|---|
SFM-107-02-L-D CONN RCPT 14POS 0.05 GOLD SMD | CONN RCPT 14POS 0.05 GOLD SMD | 1,789 | Tube | - | |
SFM-107-02-L-D-A CONN RCPT 14POS 0.05 GOLD SMD | CONN RCPT 14POS 0.05 GOLD SMD | 243 | Tube | - | |
SFM-107-01-L-D CONN RCPT 14POS 0.05 GOLD PCB | CONN RCPT 14POS 0.05 GOLD PCB | 349 | Tube | - | |
SFM-107-02-L-D-DS CONN RCPT 14POS 0.05 GOLD SMD | CONN RCPT 14POS 0.05 GOLD SMD | 288 | Tube | - | |
SFM-107-02-L-D-LC CONN RCPT 14POS 0.05 GOLD SMD | CONN RCPT 14POS 0.05 GOLD SMD | 377 | Tube | - | |
SFM-107-02-L-D-A-K-TR CONN RCPT 14POS 0.05 GOLD SMD | CONN RCPT 14POS 0.05 GOLD SMD | 1,241 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
SFM-107-02-L-D-K-TR CONN RCPT 14POS 0.05 GOLD SMD | CONN RCPT 14POS 0.05 GOLD SMD | 1,046 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
SFM-107-03-S-D CONN RCPT 14POS 0.05 GOLD PCB | CONN RCPT 14POS 0.05 GOLD PCB | 162 | Tube | - | |
SFM-107-02-S-D CONN RCPT 14POS 0.05 GOLD SMD | CONN RCPT 14POS 0.05 GOLD SMD | 923 | Tube | - | |
SFM-107-02-S-D-LC CONN RCPT 14POS 0.05 GOLD SMD | CONN RCPT 14POS 0.05 GOLD SMD | 14 | Tube | - | |
SFM-107-02-L-DH-TR CONN RCPT 14P 0.05 GOLD SMD R/A | CONN RCPT 14P 0.05 GOLD SMD R/A | 463 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
SFM-107-01-L-D-DS CONN RCPT 14POS 0.05 GOLD PCB | CONN RCPT 14POS 0.05 GOLD PCB | 462 | Tube | - | |
SFM-107-02-L-D-P-TR CONN RCPT 14POS 0.05 GOLD SMD | CONN RCPT 14POS 0.05 GOLD SMD | 1,400 | Tape & Reel (TR) Cut Tape (CT) | - | |
SFM-107-02-S-D-A CONN RCPT 14POS 0.05 GOLD SMD | CONN RCPT 14POS 0.05 GOLD SMD | 23 | Tube | - | |
SFM-107-02-S-D-A-P-TR CONN RCPT 14POS 0.05 GOLD SMD | CONN RCPT 14POS 0.05 GOLD SMD | 306 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - |