![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/244/550/C-Grid-III-90131(2-POS)tin_tmb.jpg)
SFM-105
Connectors, Interconnects | Headers, Receptacles, Female Sockets
Mfr Part # | Description | Stock | Package | Status | View Details |
---|---|---|---|---|---|
SFM-105-02-L-D-A-K-TR CONN RCPT 10POS 0.05 GOLD SMD | CONN RCPT 10POS 0.05 GOLD SMD | 2,518 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
SFM-105-02-L-D CONN RCPT 10POS 0.05 GOLD SMD | CONN RCPT 10POS 0.05 GOLD SMD | 813 | Tube | - | |
SFM-105-02-L-D-A CONN RCPT 10POS 0.05 GOLD SMD | CONN RCPT 10POS 0.05 GOLD SMD | 752 | Tube | - | |
SFM-105-02-S-D-A-K-TR CONN RCPT 10POS 0.05 GOLD SMD | CONN RCPT 10POS 0.05 GOLD SMD | 257 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
SFM-105-02-S-D-P-TR CONN RCPT 10POS 0.05 GOLD SMD | CONN RCPT 10POS 0.05 GOLD SMD | 295 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
SFM-105-02-S-D-A CONN RCPT 10POS 0.05 GOLD SMD | CONN RCPT 10POS 0.05 GOLD SMD | 2,080 | Tube | - | |
SFM-105-01-L-D CONN RCPT 10POS 0.05 GOLD PCB | CONN RCPT 10POS 0.05 GOLD PCB | 342 | Tube | - | |
SFM-105-02-L-DH-TR CONN RCPT 10P 0.05 GOLD SMD R/A | CONN RCPT 10P 0.05 GOLD SMD R/A | 977 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
SFM-105-02-S-D-LC CONN RCPT 10POS 0.05 GOLD SMD | CONN RCPT 10POS 0.05 GOLD SMD | 208 | Tube | - | |
SFM-105-02-L-D-LC CONN RCPT 10POS 0.05 GOLD SMD | CONN RCPT 10POS 0.05 GOLD SMD | 1,318 | Tube | - | |
SFM-105-02-L-D-K-TR CONN RCPT 10POS 0.05 GOLD SMD | CONN RCPT 10POS 0.05 GOLD SMD | 613 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
SFM-105-02-S-D-A-P-TR CONN RCPT 10POS 0.05 GOLD SMD | CONN RCPT 10POS 0.05 GOLD SMD | 1,432 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
SFM-105-02-L-D-A-P-TR CONN RCPT 10POS 0.05 GOLD SMD | CONN RCPT 10POS 0.05 GOLD SMD | 865 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
SFM-105-02-S-D CONN RCPT 10POS 0.05 GOLD SMD | CONN RCPT 10POS 0.05 GOLD SMD | 1,641 | Tube | - | |
SFM-105-02-S-D-TR CONN RCPT 10POS 0.05 GOLD SMD | CONN RCPT 10POS 0.05 GOLD SMD | 2,821 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - |