![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/244/550/C-Grid-III-90131(2-POS)tin_tmb.jpg)
SFM-104
Connectors, Interconnects | Headers, Receptacles, Female Sockets
Mfr Part # | Description | Stock | Package | Status | View Details |
---|---|---|---|---|---|
SFM-104-02-L-D-A CONN RCPT 8POS 0.05 GOLD SMD | CONN RCPT 8POS 0.05 GOLD SMD | 408 | Tube | - | |
SFM-104-01-L-S-A CONN RCPT 4POS 0.05 GOLD PCB | CONN RCPT 4POS 0.05 GOLD PCB | 365 | Tube | - | |
SFM-104-02-L-D CONN RCPT 8POS 0.05 GOLD SMD | CONN RCPT 8POS 0.05 GOLD SMD | 285 | Tube | - | |
SFM-104-02-L-S-K-TR CONN RCPT 4POS 0.05 GOLD SMD | CONN RCPT 4POS 0.05 GOLD SMD | 1,399 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
SFM-104-02-S-D-A CONN RCPT 8POS 0.05 GOLD SMD | CONN RCPT 8POS 0.05 GOLD SMD | 139 | Tube | - | |
SFM-104-01-L-S CONN RCPT 4POS 0.05 GOLD PCB | CONN RCPT 4POS 0.05 GOLD PCB | 0 | Tube | - | |
SFM-104-01-L-D CONN RCPT 8POS 0.05 GOLD PCB | CONN RCPT 8POS 0.05 GOLD PCB | 11 | Tube | - | |
SFM-104-T2-F-D CONN RCPT 8POS 0.05 GOLD SMD | CONN RCPT 8POS 0.05 GOLD SMD | 0 | Bulk | - | |
SFM-104-T2-L-D-TR CONN RCPT 8POS 0.05 GOLD SMD | CONN RCPT 8POS 0.05 GOLD SMD | 0 | Tape & Reel (TR) | - | |
SFM-104-02-L-S-A-TR CONN RCPT 4POS 0.05 GOLD SMD | CONN RCPT 4POS 0.05 GOLD SMD | 0 | Tape & Reel (TR) | - | |
SFM-104-02-L-S-A-K-TR CONN RCPT 4POS 0.05 GOLD SMD | CONN RCPT 4POS 0.05 GOLD SMD | 0 | Tape & Reel (TR) | - | |
SFM-104-T1-L-D CONN RCPT 8POS 0.05 GOLD PCB | CONN RCPT 8POS 0.05 GOLD PCB | 0 | Bulk | - | |
SFM-104-T1-L-D-A CONN RCPT 8POS 0.05 GOLD PCB | CONN RCPT 8POS 0.05 GOLD PCB | 0 | Bulk | - | |
SFM-104-T1-S-D-TR CONN RCPT 8POS 0.05 GOLD PCB | CONN RCPT 8POS 0.05 GOLD PCB | 0 | Tape & Reel (TR) | - | |
SFM-104-T2-S-D-TR CONN RCPT 8POS 0.05 GOLD SMD | CONN RCPT 8POS 0.05 GOLD SMD | 0 | Tape & Reel (TR) | - |