![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/244/550/C-Grid-III-90131(2-POS)tin_tmb.jpg)
SFC-110
Connectors, Interconnects | Headers, Receptacles, Female Sockets
Mfr Part # | Description | Stock | Package | Status | View Details |
---|---|---|---|---|---|
SFC-110-T2-L-D-A CONN RCPT 20POS 0.05 GOLD SMD | CONN RCPT 20POS 0.05 GOLD SMD | 792 | Tube | - | |
SFC-110-T2-F-D-A CONN RCPT 20POS 0.05 GOLD SMD | CONN RCPT 20POS 0.05 GOLD SMD | 557 | Tube | - | |
SFC-110-T2-F-D-A-K-TR CONN RCPT 20POS 0.05 GOLD SMD | CONN RCPT 20POS 0.05 GOLD SMD | 3,752 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
SFC-110-T2-F-D-K-TR CONN RCPT 20POS 0.05 GOLD SMD | CONN RCPT 20POS 0.05 GOLD SMD | 720 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
SFC-110-T1-L-D-A CONN RCPT 20POS 0.05 GOLD PCB | CONN RCPT 20POS 0.05 GOLD PCB | 446 | Tube | - | |
SFC-110-T1-F-D CONN RCPT 20POS 0.05 GOLD PCB | CONN RCPT 20POS 0.05 GOLD PCB | 114 | Tube | - | |
SFC-110-T2-L-D-A-K CONN RCPT 20POS 0.05 GOLD SMD | CONN RCPT 20POS 0.05 GOLD SMD | 101 | Tube | - | |
SFC-110-T2-F-D CONN RCPT 20POS 0.05 GOLD SMD | CONN RCPT 20POS 0.05 GOLD SMD | 115 | Tube | - | |
SFC-110-T2-L-D-A-K-TR CONN RCPT 20POS 0.05 GOLD SMD | CONN RCPT 20POS 0.05 GOLD SMD | 2,033 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
SFC-110-T2-L-D-K-TR CONN RCPT 20POS 0.05 GOLD SMD | CONN RCPT 20POS 0.05 GOLD SMD | 268 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
SFC-110-T1-L-D CONN RCPT 20POS 0.05 GOLD PCB | CONN RCPT 20POS 0.05 GOLD PCB | 50 | Tube | - | |
SFC-110-T2-L-D CONN RCPT 20POS 0.05 GOLD SMD | CONN RCPT 20POS 0.05 GOLD SMD | 94 | Tube | - | |
SFC-110-T1-F-D-A CONN RCPT 20POS 0.05 GOLD PCB | CONN RCPT 20POS 0.05 GOLD PCB | 24 | Tube | - | |
SFC-110-T2-FM-D-A-TR CONN RCPT 20POS 0.05 GOLD SMD | CONN RCPT 20POS 0.05 GOLD SMD | 0 | Tape & Reel (TR) | - | |
SFC-110-T2-FM-D-A-K-TR CONN RCPT 20POS 0.05 GOLD SMD | CONN RCPT 20POS 0.05 GOLD SMD | 0 | Tape & Reel (TR) | - |