![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/244/550/C-Grid-III-90131(2-POS)tin_tmb.jpg)
RSM-136
Connectors, Interconnects | Headers, Receptacles, Female Sockets
Mfr Part # | Description | Stock | Package | Status | View Details |
---|---|---|---|---|---|
RSM-136-02-T-D CONN RCPT 72POS 0.05 TIN SMD | CONN RCPT 72POS 0.05 TIN SMD | 98 | Tube | - | |
RSM-136-02-L-D CONN RCPT 72POS 0.05 GOLD SMD | CONN RCPT 72POS 0.05 GOLD SMD | 50 | Tube | - | |
RSM-136-02-S-D-LC CONN RCPT 72POS 0.05 GOLD SMD | CONN RCPT 72POS 0.05 GOLD SMD | 100 | Tube | - | |
RSM-136-02-T-S CONN RCPT 36POS 0.05 TIN SMD | CONN RCPT 36POS 0.05 TIN SMD | 0 | Tube | - | |
RSM-136-02-T-D-TR CONN RCPT 72POS 0.05 TIN SMD | CONN RCPT 72POS 0.05 TIN SMD | 0 | Tape & Reel (TR) | - | |
RSM-136-02-T-D-P-TR CONN RCPT 72POS 0.05 TIN SMD | CONN RCPT 72POS 0.05 TIN SMD | 0 | Tape & Reel (TR) | - | |
RSM-136-02-L-S CONN RCPT 36POS 0.05 GOLD SMD | CONN RCPT 36POS 0.05 GOLD SMD | 0 | Tube | - | |
RSM-136-02-L-S-K CONN RCPT 36POS 0.05 GOLD SMD | CONN RCPT 36POS 0.05 GOLD SMD | 0 | Tube | - | |
RSM-136-02-L-D-TR CONN RCPT 72POS 0.05 GOLD SMD | CONN RCPT 72POS 0.05 GOLD SMD | 0 | Tape & Reel (TR) | - | |
RSM-136-02-L-D-K-TR CONN RCPT 72POS 0.05 GOLD SMD | CONN RCPT 72POS 0.05 GOLD SMD | 0 | Tape & Reel (TR) | - | |
RSM-136-02-L-D-P-TR CONN RCPT 72POS 0.05 GOLD SMD | CONN RCPT 72POS 0.05 GOLD SMD | 0 | Tape & Reel (TR) | - | |
RSM-136-02-T-D-K CONN RCPT 72POS 0.05 TIN SMD | CONN RCPT 72POS 0.05 TIN SMD | 0 | Tube | - | |
RSM-136-02-L-D-LC-P-TR CONN RCPT 72POS 0.05 GOLD SMD | CONN RCPT 72POS 0.05 GOLD SMD | 0 | Tape & Reel (TR) | - | |
RSM-136-02-T-D-P CONN RCPT 72POS 0.05 TIN SMD | CONN RCPT 72POS 0.05 TIN SMD | 0 | Tube | - | |
RSM-136-02-T-D-LC CONN RCPT 72POS 0.05 TIN SMD | CONN RCPT 72POS 0.05 TIN SMD | 0 | Tube | - |