![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/244/550/C-Grid-III-90131(2-POS)tin_tmb.jpg)
RSM-110
Connectors, Interconnects | Headers, Receptacles, Female Sockets
Mfr Part # | Description | Stock | Package | Status | View Details |
---|---|---|---|---|---|
RSM-110-02-L-D CONN RCPT 20POS 0.05 GOLD SMD | CONN RCPT 20POS 0.05 GOLD SMD | 1,161 | Tube | - | |
RSM-110-02-L-D-TR CONN RCPT 20POS 0.05 GOLD SMD | CONN RCPT 20POS 0.05 GOLD SMD | 800 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
RSM-110-02-L-D-K CONN RCPT 20POS 0.05 GOLD SMD | CONN RCPT 20POS 0.05 GOLD SMD | 117 | Tube | - | |
RSM-110-02-L-D-LC CONN RCPT 20POS 0.05 GOLD SMD | CONN RCPT 20POS 0.05 GOLD SMD | 2,325 | Tube | - | |
RSM-110-02-L-D-K-TR CONN RCPT 20POS 0.05 GOLD SMD | CONN RCPT 20POS 0.05 GOLD SMD | 320 | Tape & Reel (TR) Cut Tape (CT) | - | |
RSM-110-02-L-S CONN RCPT 10POS 0.05 GOLD SMD | CONN RCPT 10POS 0.05 GOLD SMD | 13 | Tube | - | |
RSM-110-02-S-D CONN RCPT 20POS 0.05 GOLD SMD | CONN RCPT 20POS 0.05 GOLD SMD | 41 | Tube | - | |
RSM-110-02-L-D-P CONN RCPT 20POS 0.05 GOLD SMD | CONN RCPT 20POS 0.05 GOLD SMD | 0 | Tube | - | |
RSM-110-02-L-D-LC-K CONN RCPT 20POS 0.05 GOLD SMD | CONN RCPT 20POS 0.05 GOLD SMD | 39 | Tube | - | |
RSM-110-02-T-S CONN RCPT 10POS 0.05 TIN SMD | CONN RCPT 10POS 0.05 TIN SMD | 16 | Tube | - | |
RSM-110-02-T-S-TR CONN RCPT 10POS 0.05 TIN SMD | CONN RCPT 10POS 0.05 TIN SMD | 0 | Tape & Reel (TR) | - | |
RSM-110-02-T-S-K-TR CONN RCPT 10POS 0.05 TIN SMD | CONN RCPT 10POS 0.05 TIN SMD | 0 | Tape & Reel (TR) | - | |
RSM-110-02-T-D-P-TR CONN RCPT 20POS 0.05 TIN SMD | CONN RCPT 20POS 0.05 TIN SMD | 0 | Tape & Reel (TR) | - | |
RSM-110-02-S-S-TR CONN RCPT 10POS 0.05 GOLD SMD | CONN RCPT 10POS 0.05 GOLD SMD | 0 | Tape & Reel (TR) | - | |
RSM-110-02-L-S-TR CONN RCPT 10POS 0.05 GOLD SMD | CONN RCPT 10POS 0.05 GOLD SMD | 0 | Tape & Reel (TR) | - |