FTR-110
Connectors, Interconnects | Headers, Male Pins
Mfr Part # | Description | Stock | Package | Status | View Details |
---|---|---|---|---|---|
FTR-110-51-L-D-06 CONN HEADER SMD 20POS 1.27MM | CONN HEADER SMD 20POS 1.27MM | 259 | Tube | - | |
FTR-110-51-S-D-06 CONN HEADER SMD 20POS 1.27MM | CONN HEADER SMD 20POS 1.27MM | 2,046 | Tube | - | |
FTR-110-51-S-D-06-P-TR CONN HEADER SMD 20POS 1.27MM | CONN HEADER SMD 20POS 1.27MM | 2,195 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
FTR-110-03-G-D-06 CONN HEADER SMD 20POS 1.27MM | CONN HEADER SMD 20POS 1.27MM | 3,742 | Tube | - | |
FTR-110-51-S-D-06-TR CONN HEADER SMD 20POS 1.27MM | CONN HEADER SMD 20POS 1.27MM | 1,671 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
FTR-110-03-G-D-06-TR CONN HEADER SMD 20POS 1.27MM | CONN HEADER SMD 20POS 1.27MM | 2,856 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
FTR-110-03-G-D-06-P-TR CONN HEADER SMD 20POS 1.27MM | CONN HEADER SMD 20POS 1.27MM | 230 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
FTR-110-03-G-D-LC-06 CONN HEADER SMD 20POS 1.27MM | CONN HEADER SMD 20POS 1.27MM | 232 | Tube | - | |
FTR-110-51-L-D-A CONN HEADER SMD 20POS 1.27MM | CONN HEADER SMD 20POS 1.27MM | 124 | Tube | - | |
FTR-110-51-G-D-06 CONN HEADER SMD 20POS 1.27MM | CONN HEADER SMD 20POS 1.27MM | 206 | Tube | - | |
FTR-110-01-L-D CONN HEADER SMD 20POS 1.27MM | CONN HEADER SMD 20POS 1.27MM | 498 | Tube | - | |
FTR-110-51-S-D-A-06 CONN HEADER SMD 20POS 1.27MM | CONN HEADER SMD 20POS 1.27MM | 432 | Tube | - | |
FTR-110-01-S-D CONN HEADER SMD 20POS 1.27MM | CONN HEADER SMD 20POS 1.27MM | 178 | Tube | - | |
FTR-110-03-G-D-P-TR CONN HEADER SMD 20POS 1.27MM | CONN HEADER SMD 20POS 1.27MM | 175 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
FTR-110-03-G-D-LC-06-P-TR CONN HEADER SMD 20POS 1.27MM | CONN HEADER SMD 20POS 1.27MM | 287 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - |