![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/244/550/C-Grid-III-90131(2-POS)tin_tmb.jpg)
FTR-103
Connectors, Interconnects | Headers, Male Pins
Mfr Part # | Description | Stock | Package | Status | View Details |
---|---|---|---|---|---|
FTR-103-02-S-S CONN HEADER SMD 3POS 1.27MM | CONN HEADER SMD 3POS 1.27MM | 1,540 | Bulk | - | |
FTR-103-01-S-S CONN HEADER SMD 3POS 1.27MM | CONN HEADER SMD 3POS 1.27MM | 392 | Bulk | - | |
FTR-103-03-G-S CONN HEADER SMD 3POS 1.27MM | CONN HEADER SMD 3POS 1.27MM | 143 | Bulk | - | |
FTR-103-02-G-S CONN HEADER SMD 3POS 1.27MM | CONN HEADER SMD 3POS 1.27MM | 92 | Bulk | - | |
FTR-103-02-L-S CONN HEADER SMD 3POS 1.27MM | CONN HEADER SMD 3POS 1.27MM | 360 | Bulk | - | |
FTR-103-01-L-S CONN HEADER SMD 3POS 1.27MM | CONN HEADER SMD 3POS 1.27MM | 49 | Bulk | - | |
FTR-103-03-L-D CONN HEADER SMD 6POS 1.27MM | CONN HEADER SMD 6POS 1.27MM | 15 | Bulk | - | |
FTR-103-02-T-S CONN HEADER SMD 3POS 1.27MM | CONN HEADER SMD 3POS 1.27MM | 0 | Bulk | - | |
FTR-103-01-T-S CONN HEADER SMD 3POS 1.27MM | CONN HEADER SMD 3POS 1.27MM | 0 | Bulk | - | |
FTR-103-02-T-D-TR CONN HEADER SMD 6POS 1.27MM | CONN HEADER SMD 6POS 1.27MM | 0 | Tape & Reel (TR) | - | |
FTR-103-51-T-S CONN HEADER SMD 3POS 1.27MM | CONN HEADER SMD 3POS 1.27MM | 0 | Bulk | - | |
FTR-103-02-T-D CONN HEADER SMD 6POS 1.27MM | CONN HEADER SMD 6POS 1.27MM | 0 | Bulk | - | |
FTR-103-03-T-S CONN HEADER SMD 3POS 1.27MM | CONN HEADER SMD 3POS 1.27MM | 0 | Bulk | - | |
FTR-103-01-F-S CONN HEADER SMD 3POS 1.27MM | CONN HEADER SMD 3POS 1.27MM | 0 | Bulk | - | |
FTR-103-57-T-S CONN HEADER SMD 3POS 1.27MM | CONN HEADER SMD 3POS 1.27MM | 0 | Bulk | - |