![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/244/550/C-Grid-III-90131(2-POS)tin_tmb.jpg)
FOLC-120
Connectors, Interconnects | Headers, Receptacles, Female Sockets
Mfr Part # | Description | Stock | Package | Status | View Details |
---|---|---|---|---|---|
FOLC-120-02-S-Q-LC-P CONN RCPT 80POS 0.05 GOLD SMD | CONN RCPT 80POS 0.05 GOLD SMD | 190 | Tube | - | |
FOLC-120-04-L-Q CONN RCPT 80POS 0.05 GOLD PCB | CONN RCPT 80POS 0.05 GOLD PCB | 117 | Tube | - | |
FOLC-120-01-S-Q-LC CONN RCPT 80POS 0.05 GOLD PCB | CONN RCPT 80POS 0.05 GOLD PCB | 0 | Tube | - | |
FOLC-120-01-L-Q-LC CONN RCPT 80POS 0.05 GOLD PCB | CONN RCPT 80POS 0.05 GOLD PCB | 54 | Tube | - | |
FOLC-120-02-S-Q-LC CONN RCPT 80POS 0.05 GOLD SMD | CONN RCPT 80POS 0.05 GOLD SMD | 22 | Tube | - | |
FOLC-120-01-L-Q CONN RCPT 80POS 0.05 GOLD PCB | CONN RCPT 80POS 0.05 GOLD PCB | 94 | Tube | - | |
FOLC-120-L4-L-Q-LC CONN RCPT 80POS 0.05 GOLD PCB | CONN RCPT 80POS 0.05 GOLD PCB | 5 | Tube | - | |
FOLC-120-04-S-Q-LC CONN RCPT 80POS 0.05 GOLD PCB | CONN RCPT 80POS 0.05 GOLD PCB | 0 | Tube | - | |
FOLC-120-L1-S-Q-TR CONN RCPT 80POS 0.05 GOLD PCB | CONN RCPT 80POS 0.05 GOLD PCB | 0 | Tape & Reel (TR) | - | |
FOLC-120-02-S-Q-TR CONN RCPT 80POS 0.05 GOLD SMD | CONN RCPT 80POS 0.05 GOLD SMD | 0 | Tape & Reel (TR) | - | |
FOLC-120-02-SM-Q-TR CONN RCPT 80POS 0.05 GOLD SMD | CONN RCPT 80POS 0.05 GOLD SMD | 0 | Tape & Reel (TR) | - | |
FOLC-120-02-S-Q-K-TR CONN RCPT 80POS 0.05 GOLD SMD | CONN RCPT 80POS 0.05 GOLD SMD | 0 | Tape & Reel (TR) | - | |
FOLC-120-02-SM-Q-K-TR CONN RCPT 80POS 0.05 GOLD SMD | CONN RCPT 80POS 0.05 GOLD SMD | 0 | Tape & Reel (TR) | - | |
FOLC-120-02-S-Q-P-TR CONN RCPT 80POS 0.05 GOLD SMD | CONN RCPT 80POS 0.05 GOLD SMD | 0 | Tape & Reel (TR) | - | |
FOLC-120-02-SM-Q-P-TR CONN RCPT 80POS 0.05 GOLD SMD | CONN RCPT 80POS 0.05 GOLD SMD | 0 | Tape & Reel (TR) | - |